PolySwitch RXEF Radial Leaded PPTCs:
22 Products FoundFind a huge range of PolySwitch RXEF Radial Leaded PPTCs at Farnell® UK. We stock a wide range of Radial Leaded PPTCs, such as MF-R, MC33, MC36 & PolySwitch RUEF Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse & Raychem - Te Connectivity
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.297 10+ £0.240 50+ £0.226 100+ £0.213 200+ £0.204 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.8mm | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ £0.307 10+ £0.249 50+ £0.234 100+ £0.220 200+ £0.211 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.8mm | 7.4mm | 3mm | 11.6mm | -40°C | 85°C | |||||
Each | 1+ £0.361 10+ £0.319 50+ £0.275 100+ £0.259 200+ £0.237 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 1.35A | 2.7A | 9.6s | Round | 40A | 5.8mm | 14.5mm | 3mm | 19.1mm | -40°C | 85°C | |||||
Each | 1+ £0.434 10+ £0.372 50+ £0.330 100+ £0.311 200+ £0.284 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.8mm | 17.5mm | 3mm | 22.4mm | -40°C | 85°C | |||||
Each | 1+ £0.349 10+ £0.310 50+ £0.265 100+ £0.250 200+ £0.229 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.8mm | 12.8mm | 3mm | 17.5mm | -40°C | 85°C | |||||
Each | 1+ £0.300 10+ £0.243 50+ £0.228 100+ £0.215 200+ £0.206 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.8mm | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ £0.316 10+ £0.261 50+ £0.240 100+ £0.227 200+ £0.217 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.8mm | 7.9mm | 3mm | 13.7mm | -40°C | 85°C | |||||
Each | 1+ £0.582 10+ £0.493 25+ £0.455 50+ £0.417 100+ £0.399 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.9mm | 20.8mm | 3mm | 25.4mm | -40°C | 85°C | |||||
Each | 1+ £0.303 10+ £0.251 50+ £0.230 100+ £0.217 200+ £0.208 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.8mm | 7.4mm | 3mm | 11.7mm | -40°C | 85°C | |||||
Each | 1+ £0.831 10+ £0.725 25+ £0.722 50+ £0.643 100+ £0.587 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.9mm | 27.2mm | 3mm | 31.8mm | -40°C | 85°C | |||||
Each | 1+ £0.635 10+ £0.571 25+ £0.531 50+ £0.491 100+ £0.449 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 3A | 6A | 19.8s | Round | 40A | 10.9mm | 23.9mm | 3mm | 28.6mm | -40°C | 85°C | |||||
Each | 1+ £0.372 10+ £0.301 50+ £0.283 100+ £0.267 200+ £0.244 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.8mm | 10.2mm | 3mm | 15.2mm | -40°C | 85°C | |||||
Each | 1+ £0.372 10+ £0.310 50+ £0.283 100+ £0.267 200+ £0.244 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | 3mm | 15.8mm | -40°C | 85°C | |||||
Each | 5+ £0.297 50+ £0.261 250+ £0.225 500+ £0.209 1500+ £0.192 More Pricing... | Min: 5 / Mult: 5 | Through Hole | PolySwitch RXEF | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.8mm | 7.9mm | 3mm | 13.7mm | -40°C | 85°C | |||||
Each | 5+ £0.287 50+ £0.253 250+ £0.218 500+ £0.202 1500+ £0.186 More Pricing... | Min: 5 / Mult: 5 | Through Hole | PolySwitch RXEF | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.8mm | 7.4mm | 3mm | 11.6mm | -40°C | 85°C | |||||
Each | 1+ £0.338 10+ £0.273 50+ £0.257 100+ £0.242 200+ £0.221 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.8mm | 7.6mm | 3mm | 13.5mm | -40°C | 85°C | |||||
Each | 1+ £0.401 10+ £0.351 50+ £0.305 100+ £0.288 200+ £0.263 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.8mm | 16.3mm | 3mm | 20.8mm | -40°C | 85°C | |||||
Each | 1+ £0.319 10+ £0.258 50+ £0.242 100+ £0.229 200+ £0.219 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 300mA | 600mA | 3s | Round | 40A | 5.8mm | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | |||||
Each | 5+ £0.290 50+ £0.255 250+ £0.220 500+ £0.204 1500+ £0.187 More Pricing... | Min: 5 / Mult: 5 | Through Hole | PolySwitch RXEF | 60VDC | 50mA | 100mA | 5s | Round | 40A | 5.8mm | 8mm | 3mm | 8.3mm | -40°C | 85°C | |||||
RAYCHEM - TE CONNECTIVITY | Each | 1+ £0.391 10+ £0.272 50+ £0.222 100+ £0.203 200+ £0.187 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.8mm | 7.4mm | 3mm | 11.7mm | -40°C | 85°C | ||||
RAYCHEM - TE CONNECTIVITY | Each | 1+ £0.108 | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | 3mm | 15.8mm | -40°C | 85°C | ||||
RAYCHEM - TE CONNECTIVITY | Each | 1+ £0.457 10+ £0.224 50+ £0.223 100+ £0.222 200+ £0.215 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.8mm | 10.2mm | 3mm | 15.2mm | -40°C | 85°C | ||||