Need more?
Quantity | Price (inc VAT) |
---|---|
1+ | £374.568 |
Product Information
Product Overview
834B potting and encapsulating compound is a black, flame retardant, thermally conductive two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where thermal management and self-extinguishing are critical. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. This epoxy has a convenient 2:1 volume mix ratio, making it compatible with most dispensing equipment. 834B can be cured at room temperature or higher.
- Meets UL 94V-0 standard flame retardant
- Convenient 2A:1B volume mix ratio
- Thermal conductivity of ~0.8W/(m·K)
- Low exotherm
- Very high compressive and tensile strength
- Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Broad service temperature range of -40 to 175°C (-40 to 347°F)
- Contains non-halogenated flame-retardant fillers
- Solvent free
Technical Specifications
Epoxy
Black
-
No SVHC (21-Jan-2025)
Can
2.7l
834B
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate