Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No3450, 25ML
Order Code3048184
Product RangeLOCTITE 3450
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No3450, 25ML
Order Code3048184
Product RangeLOCTITE 3450
Technical Datasheet
Filler TypeEpoxy Based
Filler Applications-
Dispensing MethodSyringe
Volume24ml
Weight-
Product RangeLOCTITE 3450
Alternatives for 3450, 25ML
1 Product Found
Product Overview
LOCTITE EA 3450 is a 2-component epoxy adhesive with structural characteristics. If you need a reliable solution for bonding or repairing of metal parts, this adhesive is the one for you. It has gap filling properties for rough and poorly fitting surfaces such as metal. The adhesive cures rapidly at room temperature, is easy to apply and develops high bond strength.
- Easy and fast to apply at room temperature
- Develops high bond strength
- 15-minute Fixture Time
- Epoxy Chemical Type
- Easy to Apply
- High Bond Strength
Applications
Industrial
Notes
Structural Bonding - 2-component epoxy. Fast cure, ideal for metal repair.
Technical Specifications
Filler Type
Epoxy Based
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (25-Jun-2020)
Filler Applications
-
Volume
24ml
Product Range
LOCTITE 3450
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
UN Hazard Code:3334