Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No408A-125ML
Order Code2945169
Product Range408A
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No408A-125ML
Order Code2945169
Product Range408A
Technical Datasheet
Cleaner TypeRubber Rejuvenator
Cleaner ApplicationsBelts, Conveyors, Platens, Rubber Rollers, Seals
Dispensing MethodBottle
Volume125ml
Weight133g
Product Range408A
Alternatives for 408A-125ML
1 Product Found
Product Overview
Rubber Renue restores old rubber parts that have become hard and lost their tackiness and flexibility. Firstly, it causes the rubber part to swell, allowing dirt to come out of its pores. Later, the solvent dries and the rubber returns to form, but tacky again, so rollers and platens have their grip back. It is great for returning flexibility to rubber belts as well. This product utilizes strong solvents and is not for general use in home or office. It is intended for use in professional maintenance and repair operations. Use only in well ventilated areas.
- Rejuvenates old dry hard rubber
- Restores tackiness
- Restores flexibility and elasticity
- 408A is CARB compliant when diluted 25% with acetone
- 408B is CARB compliant (pre-diluted)
Technical Specifications
Cleaner Type
Rubber Rejuvenator
Dispensing Method
Bottle
Weight
133g
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Belts, Conveyors, Platens, Rubber Rollers, Seals
Volume
125ml
Product Range
408A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
UN Hazard Code:1307