Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVULCASCOT
Manufacturer Part NoDAN/1 3M 26001619Copy
Order Code4318286
Also Known AsHazard Warning Cable Protector, Type DAN/1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £42.240 |
| 5+ | £35.900 |
| 10+ | £31.220 |
| 25+ | £30.600 |
Price for:Each
Minimum: 1
Multiple: 1
£42.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoDAN/1 3M 26001619Copy
Order Code4318286
Also Known AsHazard Warning Cable Protector, Type DAN/1
Technical Datasheet
External Length3m
External Width68mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type HAZ/2 Snap Fit hazard warning flexible cable protector is a highly visible, safe and tidy solution for a hazard free environment. It features eye catching warning stripes running along each side of the profile for maximum visibility.
- Snap Fit membrane for ease of installation
- Fire tested to BS 476 part 7 class 3
- Halogen free in the event of fire
- Low smoke, non-toxic and low fume emission levels
- Tested for non-conductivity to BS903-C5, 500V
- UV stabilised for extended outdoor life
- Fast and simple installation
Technical Specifications
External Length
3m
SVHC
No SVHC (04-Feb-2026)
External Width
68mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3