ex VAT

Ribbon Cable / Flat Cable:

21 Products Found

Farnell’s range of ribbon cables and flat cables offers versatile solutions for compact organized connections in electronic devices, computers and industrial machinery. These cables are designed with parallel conductors that are arranged in a flat, ribbon-like structure, making them ideal for applications where space is limited and neatness is a priority.

Ribbon cable also known as flat cable is a type of cable that consists of multiple wires running parallel to each other on the same flat plane. This configuration makes it easy to connect multiple points within a small area, commonly used in computer systems, printers and other electronic devices.

Our ribbon cables are available in various pitches, conductor counts and insulation types, including shielded/screened and unshielded/unscreened options, ensuring compatibility with a wide range of connectors and devices. Whether you're designing a new system or upgrading existing equipment, our ribbon cables provide reliable, high-performance connectivity.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Cable Width
No. of Max Strands x Strand Size
Pitch Spacing
Voltage Rating
Conductor Material
Jacket Material
Ribbon Cable Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3583705

RoHS

Each
1+
£1.960
10+
£0.999
100+
£0.979
250+
£0.959
500+
£0.939
Min: 1 / Mult: 1
Unscreened
10Core
28AWG
0.89mm²
3.3ft
1m
Grey
12.7mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583716

RoHS

Each
1+
£6.840
10+
£3.560
100+
£3.490
250+
£3.420
500+
£3.350
Min: 1 / Mult: 1
Unscreened
40Core
28AWG
0.89mm²
3.3ft
1m
Grey
50.8mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583700

RoHS

Each
1+
£0.861
10+
£0.523
100+
£0.513
500+
£0.502
1000+
£0.492
Min: 1 / Mult: 1
Unscreened
4Core
28AWG
0.89mm²
3.3ft
1m
Grey
5.08mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583701

RoHS

Each
1+
£1.680
10+
£0.847
100+
£0.830
500+
£0.813
1000+
£0.796
Min: 1 / Mult: 1
Unscreened
6Core
28AWG
0.89mm²
3.3ft
1m
Grey
7.62mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583709

RoHS

Each
1+
£3.250
10+
£1.760
100+
£1.720
250+
£1.690
500+
£1.650
Min: 1 / Mult: 1
Unscreened
16Core
28AWG
0.89mm²
3.3ft
1m
Grey
20.32mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583712

RoHS

Each
1+
£4.610
10+
£2.320
100+
£2.280
250+
£2.230
500+
£2.180
Min: 1 / Mult: 1
Unscreened
25Core
28AWG
0.89mm²
3.3ft
1m
Grey
31.75mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583711

RoHS

Each
1+
£4.360
10+
£2.120
100+
£2.080
250+
£2.040
500+
£1.990
Min: 1 / Mult: 1
Unscreened
24Core
28AWG
0.89mm²
3.3ft
1m
Grey
30.48mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583702

RoHS

Each
1+
£1.700
10+
£0.849
100+
£0.832
250+
£0.815
500+
£0.798
Min: 1 / Mult: 1
Unscreened
8Core
28AWG
0.89mm²
3.3ft
1m
Grey
10.16mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583719

RoHS

Each
1+
£6.840
10+
£3.390
100+
£3.320
250+
£3.250
500+
£3.190
Min: 1 / Mult: 1
Unscreened
64Core
28AWG
0.89mm²
3.3ft
1m
Grey
81.28mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583704

RoHS

Each
1+
£1.920
10+
£0.919
100+
£0.901
250+
£0.882
500+
£0.864
Min: 1 / Mult: 1
Unscreened
9Core
28AWG
0.89mm²
3.3ft
1m
Grey
11.43mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583707

RoHS

Each
1+
£2.710
10+
£1.440
100+
£1.410
250+
£1.380
500+
£1.350
Min: 1 / Mult: 1
Unscreened
14Core
28AWG
0.89mm²
3.3ft
1m
Grey
17.78mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583717

RoHS

Each
1+
£6.840
10+
£3.390
100+
£3.320
250+
£3.250
500+
£3.190
Min: 1 / Mult: 1
Unscreened
50Core
28AWG
0.89mm²
3.3ft
1m
Grey
63.5mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583706

RoHS

Each
1+
£2.190
10+
£1.130
100+
£1.110
250+
£1.080
500+
£1.060
Min: 1 / Mult: 1
Unscreened
12Core
28AWG
0.89mm²
3.3ft
1m
Grey
15.24mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583708

RoHS

Each
1+
£3.100
10+
£1.630
100+
£1.590
250+
£1.560
500+
£1.530
Min: 1 / Mult: 1
Unscreened
15Core
28AWG
0.89mm²
3.3ft
1m
Grey
19.05mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583718

RoHS

Each
1+
£6.840
10+
£3.390
100+
£3.320
250+
£3.250
500+
£3.190
Min: 1 / Mult: 1
Unscreened
60Core
28AWG
0.89mm²
3.3ft
1m
Grey
76.2mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583714

RoHS

Each
1+
£6.840
10+
£3.390
100+
£3.320
250+
£3.250
500+
£3.190
Min: 1 / Mult: 1
Unscreened
34Core
28AWG
0.89mm²
3.3ft
1m
Grey
43.18mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3818919

RoHS

1 Metre
1+
£23.580
5+
£23.570
10+
£23.560
Min: 1 / Mult: 1
Unscreened
14Core
28AWG
0.89mm²
3.3ft
1m
Grey
24mm
7 x 0.013mm
1mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583713

RoHS

Each
1+
£4.360
10+
£2.120
100+
£2.080
250+
£2.040
500+
£1.990
Min: 1 / Mult: 1
Unscreened
26Core
28AWG
0.89mm²
3.3ft
1m
Grey
33.02mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583710

RoHS

Each
1+
£3.610
10+
£1.960
100+
£1.920
250+
£1.880
500+
£1.840
Min: 1 / Mult: 1
Unscreened
20Core
28AWG
0.89mm²
3.3ft
1m
Grey
25.4mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3818918

RoHS

1 Metre
1+
£2.650
Min: 1 / Mult: 1
Unscreened
24Core
28AWG
0.89mm²
3.3ft
1m
Grey
24mm
7 x 0.013mm
1mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
1207487

RoHS

1 Metre
1+
£12.880
5+
£11.590
10+
£10.730
Min: 1 / Mult: 1
Screened
15Core
28AWG
0.072mm²
39.37"
1m
Black
20.57mm
7 x 36AWG
1.27mm
150V
Tinned Copper
PVC
Flat Ribbon Cable
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account