7 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £381.100 |
| 5+ | £373.480 |
| 10+ | £365.860 |
| 25+ | £358.230 |
Product Information
Product Overview
The 2170489 is a 4-pair Industrial Ethernet Cable with copper conductor, water blue PU jacket and 26AWG wire. The ETHERLINE® FD P CAT.5e industrial Ethernet cable for high flexible applications. Seamless communication from the sensor/actuator level to the Internet. High-quality, double screening ensures high transmission reliability in areas with electromagnetic interference. The ETHERLINE® FD P Cat.5e 4 x 2 x 26/19AWG is a CAT-5e high speed data transmission cable, meets the requirements of standards EIA/TIA-568, TSB-36 and ISO/IEC 11801, "Generic Cabling for Customer Premises" for CLASS D Links. The high quality screen ensures high transmission reliability of data transfer in electromagnetically polluted areas. The PUR sheath is widely resistant against mineral oils and abrasion.
- CPR: Not Yet Qualified
- Very low installation cost due to use of Ethernet cables
- Screened against interference
- 19-wire, braided conductor
- Thermoplastic elastomer (halogen-free) inner sheath
- Wrapped screening with braided tinned-copper wires
- PUR outer sheath resists highly mineral oil and abrasion
- Halogen-free outer sheath
- CAT.5e performance
Applications
Automation & Process Control, Industrial, Communications & Networking, Power Management
Technical Specifications
Screened
26AWG
328ft
4 Pair
19 x 0.1mm
PU
6.3mm
No SVHC (25-Jun-2025)
Cat5e
0.14mm²
100m
Blue
125V
Copper
ETHERLINE Series
Technical Docs (1)
Alternatives for 2170489
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate