ex VAT

Multipair Cable:

4 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2924945

RoHS

Reel of 1
Reel
1+
£835.25
5+
£818.55
Min: 1 / Mult: 1
Screened
1 Pair
16AWG
305ft
93m
Red
Solid
300V
PVC
Copper
6.12mm
2924944

RoHS

Reel of 1
Reel
1+
£526.71
Min: 1 / Mult: 1
Unscreened
1 Pair
16AWG
305ft
93m
Red
Solid
300V
PVC
Copper
6.04mm
2924948

RoHS

Reel of 1
Reel
1+
£829.03
5+
£816.46
Min: 1 / Mult: 1
Screened
1 Pair
16AWG
305ft
93m
Black
7 x 24AWG
300V
PVC
Copper
6.5mm
2924947

RoHS

Reel of 1
Reel
1+
£1,888.00
Min: 1 / Mult: 1
Screened
1 Pair
14AWG
305ft
93m
Chrome
19 x 27AWG
600Vrms
PVC
Tinned Copper
9mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account