ex VAT

Multipair Cable:

18 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227717

RoHS

Reel of 1
Reel
1+
£3,479.00
Min: 1 / Mult: 1
Screened
2 Pair
-
2.5mm²
1640ft
500m
Black
50 x 0.25mm
300V
LSZH
Copper
9.5mm
-
2895199

RoHS

Reel of 1
Reel
1+
£477.37
Min: 1 / Mult: 1
Unscreened
1 Pair
24AWG
0.23mm²
1640ft
500m
Grey
7 x 0.2mm
300V
PVC
Tinned Copper
3.94mm
Pro-Tekt Series
2895207

RoHS

Reel of 1
Reel
1+
£1,231.00
Min: 1 / Mult: 1
Screened
4 Pair
22AWG
0.35mm²
1640ft
500m
Grey
7 x 0.25mm
300V
PVC
Tinned Copper
7.47mm
Pro-Tekt Series
1891056

RoHS

Reel of 1
Reel
1+
£302.33
5+
£245.28
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.22mm²
1640ft
500m
Black
Solid, 6 x 0.2mm
-
Neoprene, PVC
Copper
3.5mm
Pro Grade Classic XKE Series
2481170

RoHS

Reel of 1
Reel
1+
£251.89
5+
£233.23
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.2mm²
1640ft
500m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
3.7mm
Pro Power 9501
3227718

RoHS

Reel of 1
Reel
1+
£3,556.00
Min: 1 / Mult: 1
Screened
1 Pair
-
4mm²
1640ft
500m
Black
56 x 0.3mm
300V
LSZH
Copper
8.6mm
-
2481155

RoHS

Reel of 1
Reel
1+
£672.81
5+
£622.97
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.33mm²
1640ft
500m
Grey
7 x 0.24mm
300V
LSF
Tinned Copper
5.8mm
Pro Power 8723
2481183

RoHS

Reel of 1
Reel
1+
£590.31
5+
£546.58
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.2mm²
1640ft
500m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
3.7mm
Multicomp Pro Multicore Cables
2481172

RoHS

Reel of 1
Reel
1+
£410.88
5+
£380.44
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
1640ft
500m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
5.2mm
Pro Power 9502
4738024

RoHS

Reel of 1
Reel
500+
£825.00
2500+
£740.00
5000+
£650.00
Min: 500 / Mult: 500
Screened
2 Pair
22AWG
-
1640ft
500m
Chrome
7 x 30AWG
300V
LSZH
Tinned Copper
4.55mm
-
4738022

RoHS

Reel of 1
Reel
500+
£825.00
2500+
£740.00
5000+
£650.00
Min: 500 / Mult: 500
Screened
2 Pair
22AWG
-
1640ft
500m
White
Solid
300V
LSZH
Bare Copper
6.5mm
-
4738025

RoHS

Reel of 1
Reel
500+
£825.00
2500+
£740.00
5000+
£650.00
Min: 500 / Mult: 500
Screened
1 Pair
18AWG
-
1640ft
500m
Chrome
16 x 30AWG
300V
LSZH
Tinned Copper
6mm
-
4738021

RoHS

Reel of 1
Reel
500+
£825.00
2500+
£740.00
5000+
£650.00
Min: 500 / Mult: 500
Screened
1 Pair
22AWG
-
1640ft
500m
White
Solid
300V
LSZH
Bare Copper
4.6mm
-
4738034

RoHS

Reel of 1
Reel
500+
£825.00
2500+
£740.00
5000+
£650.00
Min: 500 / Mult: 500
Screened
1 Pair
24AWG
-
1640ft
500m
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
6.1mm
-
4738036

RoHS

Reel of 1
Reel
500+
£825.00
2500+
£740.00
5000+
£650.00
Min: 500 / Mult: 500
Screened
2 Pair
24AWG
-
1640ft
500m
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
8.65mm
-
4738030

RoHS

Reel of 1
Reel
500+
£825.00
2500+
£740.00
5000+
£650.00
Min: 500 / Mult: 500
Screened
3 Pair
20AWG
-
1640ft
500m
Chrome
7 x 28AWG
300V
LSZH
Tinned Copper
5.65mm
-
1202746

RoHS

Reel of 1
Reel
1+
£91.80
5+
£89.96
10+
£89.48
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.336mm²
1640ft
500m
Grey
7 x 0.255mm
-
PVC
Copper
4.6mm
-
1891079

RoHS

Reel of 1
Reel
1+
£188.97
5+
£182.33
10+
£176.88
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.22mm²
1640ft
500m
Grey
7 x 0.2mm
-
PVC
Copper
3.9mm
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account