ex VAT

Multipair Cable:

7 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2059831

RoHS

Reel of 1
Reel
1+
£58.24
5+
£57.08
10+
£55.91
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
0.9mm²
100ft
30.5m
Orange
7 x 26AWG
300V
PVC
Tinned Copper
-
7.42mm
4379207

RoHS

Reel of 1
Reel
1+
£959.46
10+
£944.91
25+
£926.73
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
-
1000ft
305m
Orange
7 x 26AWG
300V
PVC
Tinned Copper
-
7.11mm
2500167

RoHS

Reel of 1
Reel
1+
£458.99
5+
£441.24
10+
£426.02
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
300V
PVC
Copper
0.25"
0.25"
2613617

RoHS

Reel of 1
Reel
1+
£772.77
5+
£761.04
Min: 1 / Mult: 1
Unscreened
1 Pair
18AWG
-
1000ft
305m
Chrome
7 x 26AWG
300V
PVC
Tinned Copper
-
8mm
4168051

RoHS

Reel of 1
Reel
1+
£799.34
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
-
1000ft
304.8m
Black
7 x 26AWG
300V
PVC
Copper
-
5.918mm
4168060

RoHS

Reel of 1
Reel
1+
£75.04
5+
£73.88
10+
£72.72
Min: 1 / Mult: 1
Unscreened
1 Pair
18AWG
-
100ft
30.5m
Chrome
7 x 26AWG
300V
PVC
Tinned Copper
-
5.944mm
2059832

RoHS

Reel of 1
Reel
1+
£316.45
5+
£273.06
10+
£268.84
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
0.9mm²
1000ft
304.8m
Orange
7 x 26AWG
300V
PVC
Tinned Copper
-
7.42mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account