ex VAT

Multipair Cable:

4 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3589115

RoHS

Reel of 1
Reel
1+
£24.30
3+
£23.72
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.22mm²
328.08ft
100m
Grey
7 x 0.22mm²
300V
LSF
Tinned Copper
3.8mm
950x
1491427

RoHS

1 Metre
1+
£4.10
5+
£3.96
10+
£3.69
25+
£3.55
Min: 1 / Mult: 1
Screened
2 Pair
20AWG
0.5mm²
-
-
Grey
7 x 0.22mm²
250V
PVC
Copper
9.9mm
UNITRONIC Li2YCY PiMF Series
3589117

RoHS

Reel of 1
Reel
1+
£37.53
3+
£36.15
Min: 1 / Mult: 1
Screened
3 Pair
24AWG
0.22mm²
328.08ft
100m
Grey
7 x 0.22mm²
300V
LSF
Tinned Copper
5.3mm
950x
3589119

RoHS

Reel of 1
Reel
1+
£49.06
3+
£46.55
Min: 1 / Mult: 1
Screened
5 Pair
24AWG
0.22mm²
328.08ft
100m
Grey
7 x 0.22mm²
300V
LSF
Tinned Copper
6mm
950x
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account