ex VAT

Multipair Cable:

10 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1972283

RoHS

Reel of 1
Reel
1+
£232.380
5+
£232.240
10+
£225.360
Min: 1 / Mult: 1
Unscreened
1 Pair
24AWG
0.24mm²
328ft
100m
Black, White
19 x 0.13mm
600V
Unjacketed
Tinned Copper
2.03mm
Spec 44 Series
1972284

RoHS

Reel of 1
Reel
1+
£165.440
Min: 1 / Mult: 1
Unscreened
1 Pair
22AWG
0.38mm²
328ft
100m
Black, White
19 x 0.16mm
600V
Unjacketed
Tinned Copper
2.39mm
Spec 44 Series
3236681

RoHS

Reel of 1
Reel
1+
£203.240
Min: 1 / Mult: 1
Unscreened
1 Pair
26AWG
0.15mm²
328ft
100m
-
19 x 38AWG
600V
Unjacketed
Tinned Copper
1.73mm
Spec 44 Series
3236679

RoHS

Reel of 1
Reel
1+
£918.690
Min: 1 / Mult: 1
Unscreened
1 Pair
16AWG
1.25mm²
328ft
100m
-
19 x 29AWG
600V
Unjacketed
Tinned Copper
3.65mm
Spec 44 Series
3236688

RoHS

Reel of 1
Reel
1+
£383.170
5+
£335.270
Min: 1 / Mult: 1
Unscreened
1 Pair
22AWG
-
328ft
100m
-
19 x 34AWG
600V
Unjacketed
Tinned Copper
2.23mm
Spec 55 Series
3236689

RoHS

Reel of 1
Reel
1+
£217.410
Min: 1 / Mult: 1
Unscreened
1 Pair
22AWG
-
328ft
100m
-
19 x 34AWG
600V
Unjacketed
Tinned Copper
2.23mm
Spec 55 Series
3236690

RoHS

Reel of 1
Reel
1+
£393.450
5+
£344.270
Min: 1 / Mult: 1
Unscreened
1 Pair
24AWG
-
328ft
100m
-
19 x 36AWG
600V
Unjacketed
Tinned Copper
1.93mm
Spec 55 Series
3236692

RoHS

Reel of 1
Reel
1+
£476.060
Min: 1 / Mult: 1
Unscreened
1 Pair
26AWG
-
328ft
100m
-
19 x 38AWG
600V
Unjacketed
Tinned Copper
1.67mm
Spec 55 Series
3236680

RoHS

Reel of 1
Reel
1+
£262.030
Min: 1 / Mult: 1
Unscreened
1 Pair
22AWG
0.4mm²
328ft
100m
-
19 x 34AWG
600V
Unjacketed
Tinned Copper
2.38mm
Spec 44 Series
3236691

RoHS

Reel of 1
Reel
1+
£173.920
Min: 1 / Mult: 1
Unscreened
1 Pair
24AWG
-
328ft
100m
-
19 x 36AWG
600V
Unjacketed
Tinned Copper
1.93mm
Spec 55 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account