ex VAT

Multipair Cable:

8 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4379188

RoHS

Reel of 1
Reel
1+
£774.820
10+
£763.060
25+
£748.380
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
-
1000ft
305m
White
7 x 28AWG
300V
LSZH
Tinned Copper
5.4mm
-
1746343

RoHS

Reel of 1
Reel
1+
£679.920
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.38mm²
500ft
152.4m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
5.4mm
Xtra-Guard Flex Series
1515201

RoHS

Reel of 1
Reel
1+
£156.110
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.38mm²
100ft
30.5m
Grey
19 x 22AWG
300V
PVC
Tinned Copper
5.4mm
Xtra-Guard Flex Series
1515296

RoHS

1 Metre
1+
£7.810
5+
£7.020
10+
£6.500
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.38mm²
-
-
Grey
19 x 0.16mm
300V
PVC
Tinned Copper
5.4mm
Xtra-Guard Flex Series
1746342

RoHS

Reel of 1
Reel
1+
£1,287.000
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.38mm²
1000ft
304.8m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
5.4mm
Xtra-Guard Flex Series
4738027

RoHS

Reel of 1
Reel
305+
£503.250
1525+
£451.400
3050+
£396.500
Min: 305 / Mult: 305
Screened
1 Pair
20AWG
-
1000ft
305m
Chrome
7 x 28AWG
300V
LSZH
Tinned Copper
5.4mm
-
4738028

RoHS

Reel of 1
Reel
305+
£503.250
1525+
£451.400
3050+
£396.500
Min: 305 / Mult: 305
Screened
1 Pair
20AWG
-
1000ft
305m
Chrome
7 x 28AWG
300V
LSZH
Tinned Copper
5.4mm
-
4738026

RoHS

Reel of 1
Reel
305+
£503.250
1525+
£451.400
3050+
£396.500
Min: 305 / Mult: 305
Screened
1 Pair
20AWG
-
1000ft
305m
Chrome
7 x 28AWG
300V
LSZH
Tinned Copper
5.4mm
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account