ex VAT

Multipair Cable:

4 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2464992

RoHS

Reel of 1
Reel
1+
£70.22
5+
£66.62
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
-
328ft
100m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
3.7mm
Multicomp Pro Multipair Cables
2481170

RoHS

Reel of 1
Reel
1+
£251.89
5+
£233.23
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.2mm²
1640ft
500m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
3.7mm
Pro Power 9501
2481169

RoHS

Reel of 1
Reel
1+
£68.08
5+
£64.59
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.2mm²
328ft
100m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
3.7mm
Pro Power 9501
2481183

RoHS

Reel of 1
Reel
1+
£590.31
5+
£546.58
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.2mm²
1640ft
500m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
3.7mm
Multicomp Pro Multicore Cables
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account