ex VAT

Multipair Cable:

5 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1182143

RoHS

Reel of 1
Reel
1+
£338.60
5+
£331.83
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300V
PVC
Copper
5.18mm
1182083

RoHS

Reel of 1
Reel
1+
£221.83
5+
£217.39
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
500ft
152.4m
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.1mm
1218690

RoHS

1 Metre
1+
£3.02
10+
£2.92
25+
£2.82
50+
£2.62
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
0.519mm²
3.3ft
1m
Chrome
7 x 0.32mm
300V
PVC
Copper
5.18mm
1218668

RoHS

1 Metre
1+
£1.98
10+
£1.91
50+
£1.85
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
-
-
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.1mm
1182084

RoHS

Reel of 1
Reel
1+
£430.71
5+
£422.10
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
1000ft
305m
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.1mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account