Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002325
Order Code3372788
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-2A
Your Part Number
280 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £46.570 |
| 5+ | £41.790 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£46.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002325
Order Code3372788
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-2A
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.4mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP002325 is the Multicore Cable, 7-2-2A, which is an unscreened, flexible cable with 2 cores and a 0.22 mm² cross-sectional area. It is designed for high-density wiring between components in instruments and electronic equipment and is widely used in aircraft, process control systems, computers, data processors, military vehicles, and military equipment.
- Standards: Defence Standard 61-12 Part 4
- Cores with 7/0.2 mm conductors: 440V r.m.s. at frequencies up to 1.6 kHz
- Maximum Resistance of Conductor at 20ºC: 7/0.2 mm: 92Ω/km
- Minimum Bending Radius: Fixed: 7.5 x overall diameter
- Insulation: PVC (Polyvinyl Chloride)
- Screen: TCWB (Tinned Copper Wire Braid)
- Sheath: PVC (Polyvinyl Chloride)Core Identification
Applications
Avionics, Military, Automation & Process Control, Electronics Service, Signalling
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
3.4mm
Product Range
DEF STAN 61-12 Part 4
No. of Cores
2Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.69