Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part No8442EQ100M
Order Code3382492
Product Range8442E
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA0.254mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.254mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.32mm
Voltage Rating300V
Product Range8442E
SVHCTo Be Advised
Product Overview
- CPR: Category Eca
- Two core conductors
- PVC insulated 22AWG (7/0.254mm) tinned stranded copper conductors
- Applications include audio, control and RS232C
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
4.32mm
Product Range
8442E
No. of Cores
2Core
Conductor Area CSA
0.254mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.254mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.313