Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part No7-2-18A
Order Code3382466
Product Range7218A
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores18Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter7.35mm
Voltage Rating440V
Product Range7218A
SVHCTo Be Advised
Product Overview
Highly conductive stranded PVC insulated Tinned Copper wires (7/0.20mm) with a 0.20mm tinned copper braid. The cable includes a Mylar tape with two marker threads laid beneath it.
- 100% Spark Test on Cores - 4000V AC, rms
- Conductive area: 0.22mm 2 per core
- Maximum operating temperature: 70°C
- CE CPR: Category Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
7.35mm
Product Range
7218A
No. of Cores
18Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.24