ex VAT

Multicore Cable:

234 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1744077

RoHS

Reel of 1
Reel
1+
£171.23
Min: 1 / Mult: 1
Unscreened
7Core
20AWG
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
-
6.5mm
300V
1896
1744014

RoHS

Reel of 1
Reel
1+
£238.72
Min: 1 / Mult: 1
Screened
2Core
20AWG
-
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
-
5.08mm
300V
-
1619541

RoHS

Reel of 1
Reel
1+
£74.16
5+
£72.68
10+
£71.19
Min: 1 / Mult: 1
Unscreened
5Core
20AWG
0.5mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
-
5.9mm
300V
-
1619544

RoHS

Reel of 1
Reel
1+
£125.95
5+
£123.43
10+
£120.91
Min: 1 / Mult: 1
Unscreened
8Core
20AWG
0.51mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
-
6.9mm
300V
-
1619540

RoHS

Reel of 30
Reel
1+
£57.03
5+
£55.89
Min: 1 / Mult: 1
Unscreened
4Core
20AWG
0.51mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
-
5.3mm
300V
-
1619542

RoHS

Reel of 1
Reel
1+
£106.35
5+
£104.22
10+
£102.10
Min: 1 / Mult: 1
Unscreened
6Core
20AWG
0.5mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
-
6.5mm
300V
-
1619560

RoHS

Reel of 30
Reel
1+
£35.70
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.562mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
-
4.674mm
300V
-
1619563

RoHS

Reel of 30
Reel
1+
£49.90
Min: 1 / Mult: 1
Screened
4Core
20AWG
0.562mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
-
5.7mm
300V
-
1619543

RoHS

Reel of 30
Reel
1+
£129.82
5+
£127.22
10+
£124.63
Min: 1 / Mult: 1
Unscreened
7Core
20AWG
0.51mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
-
6.5mm
300V
-
2290694

RoHS

Reel of 1
Reel
1+
£32.94
5+
£32.28
10+
£31.62
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.562mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
-
4.67mm
300V
-
2812862

RoHS

Reel of 305
Reel
1+
£269.99
5+
£263.40
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.51mm²
1000ft
304.8m
Slate
7 x 28AWG
Tinned Copper
PVC
-
4.572mm
300V
-
2924777

RoHS

Reel of 305
Reel
1+
£448.91
5+
£437.95
Min: 1 / Mult: 1
Unscreened
4Core
20AWG
0.56mm²
1000ft
305m
Slate
7 x 28AWG
Tinned Copper
PVC
-
5.3mm
300V
-
1922796

RoHS

Reel of 1
Reel
1+
£166.65
Min: 1 / Mult: 1
Screened
3Core
20AWG
-
164ft
50m
Grey
7 x 28AWG
Tinned Copper
PVC
-
6.1mm
300V
Pro-Tekt Series
1924032

RoHS

1 Metre
1+
£9.39
5+
£9.08
10+
£8.45
25+
£8.14
Min: 1 / Mult: 1
Screened
6Core
20AWG
-
-
-
Grey
7 x 28AWG
Tinned Copper
PVC
-
7.8mm
300V
Pro-Tekt Series
2290658

RoHS

Reel of 30
Reel
1+
£136.09
5+
£133.37
Min: 1 / Mult: 1
Unscreened
10Core
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
-
8.13mm
300V
-
1922776

RoHS

Reel of 1
Reel
1+
£168.32
5+
£164.95
10+
£161.59
Min: 1 / Mult: 1
Screened
4Core
20AWG
-
164ft
50m
Grey
7 x 28AWG
Tinned Copper
PVC
-
6.12mm
300V
Pro-Tekt Series
2473921

RoHS

Reel of 152
Reel
1+
£121.43
5+
£119.00
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
-
4.572mm
300V
-
1922822

RoHS

Reel of 1
Reel
1+
£308.74
Min: 1 / Mult: 1
Screened
6Core
20AWG
-
164ft
50m
Grey
7 x 28AWG
Tinned Copper
PVC
-
7.8mm
300V
Pro-Tekt Series
1923986

RoHS

1 Metre
1+
£5.05
5+
£4.88
10+
£4.54
25+
£4.38
Min: 1 / Mult: 1
Screened
4Core
20AWG
0.56mm²
-
-
Grey
7 x 28AWG
Tinned Copper
PVC
-
6.12mm
300V
Pro-Tekt Series
1923960

RoHS

1 Metre
1+
£3.20
5+
£3.09
10+
£2.88
25+
£2.77
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.52mm²
-
-
Grey
7 x 28AWG
Tinned Copper
PVC
-
5.26mm
300V
Pro-Tekt Series
1922773

RoHS

Reel of 1
Reel
1+
£156.33
Min: 1 / Mult: 1
Screened
2Core
20AWG
-
164ft
50m
Grey
7 x 28AWG
Tinned Copper
PVC
-
5.36mm
300V
Pro-Tekt Series
1922775

RoHS

Reel of 1
Reel
1+
£150.11
Min: 1 / Mult: 1
Screened
3Core
20AWG
-
164ft
50m
Grey
7 x 28AWG
Tinned Copper
PVC
-
5.64mm
300V
Pro-Tekt Series
1923983

RoHS

1 Metre
1+
£4.69
5+
£4.53
10+
£4.22
25+
£4.06
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.56mm²
-
-
Grey
7 x 28AWG
Tinned Copper
PVC
-
5.36mm
300V
Pro-Tekt Series
3250000

RoHS

Reel of 1
Reel
1+
£23.74
3+
£20.77
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.56mm²
100ft
30m
Slate
7 x 28AWG
Tinned Copper
PVC
-
4.57mm
300V
-
2290656

RoHS

Reel of 30
Reel
1+
£181.71
5+
£178.08
10+
£174.44
Min: 1 / Mult: 1
Unscreened
9Core
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
-
7.65mm
300V
-
1-25 of 234 items
of 10 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account