ex VAT

Multicore Cable:

4 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1744261

RoHS

Reel of 1
Reel
1+
£232.50
Min: 1 / Mult: 1
Screened
2Core
12AWG
-
100ft
30.5m
Slate
65 x 0.255mm
Copper
PE
8.6mm
150V
-
1744697

RoHS

Reel of 1
Reel
1+
£682.66
Min: 1 / Mult: 1
Screened
5Core
12AWG
4mm²
100ft
30.5m
Slate
65 x 0.255mm
Copper
PVC
16.9mm
600V
Xtra-Guard Flex Series
1744056

RoHS

Reel of 1
Reel
1+
£1,770.00
Min: 1 / Mult: 1
Unscreened
3Core
12AWG
3.31mm²
1000ft
304.8m
Slate
65 x 0.255mm
Copper
PVC
8.1mm
300V
-
1744686

RoHS

Reel of 1
Reel
1+
£470.71
Min: 1 / Mult: 1
Unscreened
5Core
12AWG
4mm²
100ft
30.5m
Slate
65 x 0.255mm
Copper
PVC
14mm
600V
Xtra-Guard Flex Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account