ex VAT

Multicore Cable:

5 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1286026

RoHS

1 Metre
1+
£3.55
Min: 1 / Mult: 1
Unscreened
5Core
18AWG
1mm²
-
-
Grey
56 x 0.15mm
Copper
PU
8.1mm
500V
OLFLEX FD 855 P Series
1285792

RoHS

Reel of 1
Reel
1+
£296.61
5+
£257.54
10+
£252.39
Min: 1 / Mult: 1
Unscreened
7Core
18AWG
1mm²
164ft
50m
Grey
56 x 0.15mm
Copper
PU
9.8mm
500V
OLFLEX FD 855 P Series
1286027

RoHS

1 Metre
1+
£8.90
Min: 1 / Mult: 1
Unscreened
7Core
18AWG
1mm²
-
-
Grey
56 x 0.15mm
Copper
PU
9.8mm
500V
OLFLEX FD 855 P Series
1285790

RoHS

Reel of 1
Reel
1+
£168.18
5+
£154.66
10+
£145.38
Min: 1 / Mult: 1
Unscreened
4Core
18AWG
1mm²
164ft
50m
Grey
56 x 0.15mm
Copper
PU
7.5mm
500V
OLFLEX FD 855 P Series
1286025

RoHS

1 Metre
1+
£4.50
Min: 1 / Mult: 1
Unscreened
4Core
18AWG
1mm²
-
-
Grey
56 x 0.15mm
Copper
PU
7.5mm
500V
OLFLEX FD 855 P Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account