ex VAT

Multicore Cable:

5 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1745681

RoHS

Reel of 1
Reel
1+
£616.71
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 0.255mm
Copper
PVC
10.2mm
600V
Xtra-Guard 1 Series
1745763

RoHS

Reel of 1
Reel
1+
£13,384.00
Min: 1 / Mult: 1
Screened
9Core
14AWG
2.08mm²
500ft
152.4m
Slate
41 x 0.255mm
Tinned Copper
PVC
16.8mm
600V
Xtra-Guard 1 Series
1745683

RoHS

Reel of 1
Reel
1+
£5,839.00
Min: 1 / Mult: 1
Unscreened
4Core
14AWG
2.08mm²
1000ft
304.8m
Slate
41 x 0.255mm
Copper
PVC
12.3mm
600V
Xtra-Guard 1 Series
1744711

RoHS

Reel of 1
Reel
1+
£428.91
Min: 1 / Mult: 1
Unscreened
9Core
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 0.255mm
Copper
PVC
15.6mm
600V
Xtra-Guard Flex Series
1745757

RoHS

Reel of 1
Reel
1+
£7,581.00
Min: 1 / Mult: 1
Screened
3Core
14AWG
2.08mm²
1000ft
304.8m
Slate
41 x 0.255mm
Tinned Copper
PVC
11.5mm
600V
Xtra-Guard 1 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account