ex VAT

Multicore Cable:

6 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1617638

RoHS

Each
1+
£31.090
5+
£30.470
10+
£29.850
Min: 1 / Mult: 1
Unscreened
2Core
19AWG
0.75mm²
9ft
3m
Grey
2 x 0.75mm²
Copper
PU
5.4mm
500V
OLFLEX SPIRAL 400 P Series
1503980

RoHS

Reel of 1
Reel
1+
£74.620
5+
£73.130
10+
£71.640
Min: 1 / Mult: 1
Screened
2Core
19AWG
0.75mm²
164ft
50m
Blue
2 x 0.75mm²
Copper
PVC
6.2mm
50VAC
OLFLEX EB CY Series
1504145

RoHS

1 Metre
1+
£2.080
5+
£2.010
10+
£1.870
25+
£1.800
Min: 1 / Mult: 1
Screened
2Core
19AWG
0.75mm²
-
-
Blue
2 x 0.75mm²
Copper
PVC
6.2mm
50VAC
OLFLEX EB CY Series
1504161

RoHS

1 Metre
1+
£10.690
5+
£10.330
10+
£9.620
25+
£9.260
Min: 1 / Mult: 1
Unscreened
2Core
19AWG
0.75mm²
-
-
Black
2 x 0.75mm²
Copper
PTFE
4.2mm
500V
OLFLEX HEAT 260 MC Series
1503997

RoHS

Reel of 1
Reel
1+
£356.230
5+
£349.110
10+
£341.980
Min: 1 / Mult: 1
Unscreened
2Core
19AWG
0.75mm²
164ft
50m
Black
2 x 0.75mm²
Copper
PTFE
4.2mm
500V
OLFLEX HEAT 260 MC Series
1617637

RoHS

Each
1+
£15.530
5+
£15.490
10+
£15.450
Min: 1 / Mult: 1
Unscreened
2Core
19AWG
0.75mm²
-
-
Grey
2 x 0.75mm²
Copper
PU
5.4mm
500V
OLFLEX SPIRAL 400 P Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account