ex VAT

6Core 24AWG Multicore Cable:

58 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1182156

RoHS

Reel of 1
Reel
1+
£381.450
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
Tinned Copper
PVC
-
5.31mm
300V
-
1218695

RoHS

1 Metre
1+
£3.760
10+
£3.640
25+
£3.510
50+
£3.260
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
Copper
PVC
-
5.31mm
300V
-
1178858

RoHS

1 Metre
1+
£3.950
5+
£3.680
10+
£3.610
Min: 1 / Mult: 1
Unscreened
6Core
24AWG
0.25mm²
-
-
Purple
-
Copper
PU
-
8.1mm
250V
-
3382521

RoHS

Reel of 1
Reel
1+
£14.750
3+
£14.580
5+
£14.010
Min: 1 / Mult: 1
Unscreened
6Core
24AWG
0.22mm²
328.08ft
100m
Black
7 x 0.2mm
Copper Coated Aluminium
PVC
-
4mm
500Vrms
Alarm Cable
3382452

RoHS

Reel of 1
Reel
1+
£17.680
3+
£16.940
Min: 1 / Mult: 1
Unscreened
6Core
24AWG
0.22mm²
328ft
100m
Black
7 x 0.22mm
Copper Coated Aluminium
PE
-
4.1mm
-
-
1922785

RoHS

Reel of 1
Reel
1+
£190.180
Min: 1 / Mult: 1
Screened
6Core
24AWG
-
164ft
50m
Grey
7 x 32AWG
Tinned Copper
PVC
-
5.64mm
300V
Pro-Tekt Series
2290676

RoHS

Reel of 1
Reel
1+
£41.110
5+
£40.290
10+
£39.470
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
-
5.11mm
300V
-
3382523

RoHS

Reel of 1
Reel
1+
£23.670
3+
£22.810
5+
£20.840
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.22mm²
328.08ft
100m
White
7 x 0.2mm
Copper Coated Aluminium
PVC
-
4mm
500Vrms
Alarm Cable
1923953

RoHS

1 Metre
1+
£2.940
5+
£2.840
10+
£2.640
25+
£2.550
Min: 1 / Mult: 1
Unscreened
6Core
24AWG
0.22mm²
-
-
Grey
7 x 32AWG
Tinned Copper
PVC
-
5.08mm
300V
Pro-Tekt Series
1922742

RoHS

Reel of 1
Reel
1+
£97.940
5+
£95.980
10+
£94.020
Min: 1 / Mult: 1
Unscreened
6Core
24AWG
-
164ft
50m
Grey
7 x 32AWG
Tinned Copper
PVC
-
5.08mm
300V
Pro-Tekt Series
1923995

RoHS

1 Metre
1+
£5.710
5+
£5.520
10+
£5.130
25+
£4.940
Min: 1 / Mult: 1
Screened
6Core
24AWG
-
-
-
Grey
7 x 32AWG
Tinned Copper
PVC
-
5.64mm
300V
Pro-Tekt Series
2481178

RoHS

Reel of 1
Reel
1+
£135.620
5+
£132.910
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.2mm²
328ft
100m
Grey
7 x 0.2mm
Tinned Copper
LSF
-
4.7mm
300V
-
3382524

RoHS

Reel of 1
Reel
1+
£14.750
3+
£14.010
5+
£12.780
Min: 1 / Mult: 1
Unscreened
6Core
24AWG
0.22mm²
328.08ft
100m
White
7 x 0.2mm
Copper Coated Aluminium
PVC
-
4mm
500Vrms
Alarm Cable
3382525

RoHS

Reel of 1
Reel
1+
£73.900
3+
£70.190
5+
£63.880
Min: 1 / Mult: 1
-
6Core
24AWG
0.22mm²
1640.42ft
500m
-
-
-
-
-
4mm
500Vrms
-
2678947

RoHS

Reel of 1
Reel
1+
£1,291.000
Min: 1 / Mult: 1
Unscreened
6Core
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
Tinned Copper
MPPE
-
3.86mm
300V
EcoCable Mini
2945882

RoHS

Reel of 1
Reel
1+
£109.130
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.23mm²
164ft
50m
Grey
7 x 32AWG
Tinned Copper
PVC
-
5.79mm
300V
Pro-Tekt Series
1745297

RoHS

Reel of 1
Reel
1+
£1,317.000
Min: 1 / Mult: 1
Screened
6Core
24AWG
-
500ft
152.4m
Slate
7 x 32AWG
Tinned Copper
PVC
-
5.21mm
300V
Xtra-Guard 1 Series
3247550

RoHS

Reel of 1
Reel
1+
£83.370
Min: 1 / Mult: 1
Screened
6Core
24AWG
-
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
-
5.18mm
300V
-
1192788

RoHS

Reel of 1
Reel
1+
£80.580
25+
£73.930
50+
£68.260
100+
£66.110
250+
£63.570
Min: 1 / Mult: 1
-
6Core
24AWG
-
-
-
-
-
-
-
7.2mm
-
-
-
1744522

RoHS

Reel of 1
Reel
1+
£356.230
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 0.2mm
Copper
PVC
-
5.3mm
300V
-
2945786

RoHS

Reel of 1
Reel
1+
£151.670
Min: 1 / Mult: 1
Unscreened
6Core
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
Tinned Copper
MPPE
-
3.86mm
300V
EcoGen EcoCable Mini Series
3250502

RoHS

Reel of 1
Reel
1+
£45.070
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.22mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
-
5.11mm
300V
-
2945768

RoHS

Reel of 1
Reel
1+
£427.480
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.24mm²
100ft
30.5m
White
19 x 36AWG
SPCCS (Silver Plated Copper Coated Steel)
PTFE
-
4.62mm
600V
-
3250474

RoHS

Reel of 1
Reel
1+
£65.660
Min: 1 / Mult: 1
Unscreened
6Core
24AWG
0.22mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
-
5.08mm
300V
-
3249545

RoHS

Reel of 1
Reel
1+
£145.850
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.2mm²
100ft
30m
Slate
10 x 0.16mm
Tinned Copper
PVC
-
5.94mm
300V
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account