0
0 Items£0.00
ex VAT
ex VAT

5Core 14AWG Multicore Cable:

14 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1617896

RoHS

1 Metre
1+
£4.85
5+
£4.69
10+
£4.37
Min: 1 / Mult: 1
Unscreened
5Core
14AWG
2.5mm²
-
-
Grey
5 x 2.5mm²
Copper
PVC
11.8mm
600V
OLFLEX 150 Series
1617614

RoHS

Reel of 1
Reel
1+
£312.37
5+
£306.12
10+
£299.88
Min: 1 / Mult: 1
Unscreened
5Core
14AWG
2.5mm²
164ft
50m
Grey
5 x 2.5mm²
Copper
PVC
11.8mm
600V
OLFLEX 150 Series
1745690

RoHS

Reel of 1
Reel
1+
£929.28
Min: 1 / Mult: 1
Screened
5Core
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 30AWG
Tinned Copper
PVC
13.3mm
600V
Xtra-Guard 1 Series
1743893

RoHS

Reel of 1
Reel
1+
£347.38
Min: 1 / Mult: 1
Unscreened
5Core
14AWG
2.08mm²
100ft
30.5m
Slate
19 x 0.015mm
Tinned Copper
PVC
14.5mm
600V
-
1744708

RoHS

Reel of 1
Reel
1+
£236.84
Min: 1 / Mult: 1
Unscreened
5Core
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 30AWG
Copper
PVC
10.9mm
600V
Xtra-Guard Flex Series
1744706

RoHS

Reel of 1
Reel
1+
£1,814.00
Min: 1 / Mult: 1
Unscreened
5Core
14AWG
2.08mm²
1000ft
304.8m
Slate
41 x 30AWG
Copper
PVC
10.9mm
600V
Xtra-Guard Flex Series
1744724

RoHS

Reel of 1
Reel
1+
£402.52
Min: 1 / Mult: 1
Screened
5Core
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 30AWG
Copper
PVC
13.2mm
600V
Xtra-Guard Flex Series
3245824

RoHS

Reel of 1
Reel
1+
£9,817.00
Min: 1 / Mult: 1
Screened
5Core
14AWG
2.08mm²
1000ft
305m
Slate
41 x 30AWG
Tinned Copper
MPPE
9.37mm
600V
EcoGen EcoFlex Series
3245644

RoHS

Reel of 1
Reel
1+
£1,125.00
Min: 1 / Mult: 1
Unscreened
5Core
14AWG
2.08mm²
100ft
30m
Slate
41 x 30AWG
Tinned Copper
MPPE
8.51mm
600V
EcoGen EcoFlex Series
3245971

RoHS

Reel of 1
Reel
1+
£608.40
Min: 1 / Mult: 1
Screened
5Core
14AWG
2.11mm²
100ft
30m
Slate
105 x 34AWG
Tinned Copper
PUR
9.07mm
600V
EcoGen EcoFlex PUR Series
3245825

RoHS

Reel of 1
Reel
1+
£1,776.00
Min: 1 / Mult: 1
Screened
5Core
14AWG
2.08mm²
100ft
30m
Slate
41 x 30AWG
Tinned Copper
MPPE
9.37mm
600V
EcoGen EcoFlex Series
3245386

RoHS

Reel of 1
Reel
1+
£1,048.00
Min: 1 / Mult: 1
Unscreened
5Core
14AWG
2.08mm²
100ft
30m
Slate
41 x 30AWG
Tinned Copper
MPPE
5.16mm
600V
EcoGen EcoCable Series
4352691

RoHS

Reel of 1
Reel
1+
£915.88
Min: 1 / Mult: 1
Unscreened
5Core
14AWG
2.5mm²
500ft
152.4m
Slate
41 x 30AWG
Copper
PVC
10.922mm
600V
Xtra-Guard Flex Series
1657606

RoHS

Reel of 1
Reel
1+
£92.61
5+
£90.76
10+
£88.91
25+
£87.05
Min: 1 / Mult: 1
Unscreened
5Core
14AWG
2.5mm²
164ft
50m
Grey
-
Copper
PVC
10mm
500V
OLFLEX CLASSIC 110 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account