0
0 Items£0.00
ex VAT
ex VAT

4Core 10AWG Multicore Cable:

16 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1744676

RoHS

Reel of 1
Reel
1+
£553.52
Min: 1 / Mult: 1
Unscreened
4Core
10AWG
6mm²
100ft
30.5m
Slate
105 x 30AWG
Copper
PVC
-
14.2mm
600V
Xtra-Guard Flex Series
2945879

RoHS

Reel of 1
Reel
1+
£942.68
Min: 1 / Mult: 1
Screened
4Core
10AWG
5.21mm²
100ft
30.5m
Slate
259 x 34AWG
Tinned Copper
PU
-
13.77mm
600V
EcoGen EcoFlex PUR Series
3249428

RoHS

Reel of 1
Reel
1+
£994.96
Min: 1 / Mult: 1
Unscreened
4Core
10AWG
5.34mm²
100ft
30m
Black
658 x 38AWG
Copper
PVC
-
14.99mm
600V
Xtra-Guard Flex Series
3245179

RoHS

Reel of 1
Reel
1+
£747.27
Min: 1 / Mult: 1
Screened
4Core
10AWG
6mm²
100ft
30m
Slate
105 x 30AWG
Copper
PVC
-
16.891mm
600V
Xtra-Guard Flex Series
3249430

RoHS

Reel of 1
Reel
1+
£1,492.00
Min: 1 / Mult: 1
Screened
4Core
10AWG
5.34mm²
100ft
30m
Black
658 x 38AWG
Copper
PVC
-
17.88mm
600V
Xtra-Guard Flex Series
3245922

RoHS

Reel of 1
Reel
1+
£936.57
Min: 1 / Mult: 1
Unscreened
4Core
10AWG
5.21mm²
100ft
30m
Slate
259 x 34AWG
Tinned Copper
PUR
-
12.9mm
600V
EcoGen EcoFlex PUR Series
3245844

RoHS

Reel of 1
Reel
1+
£2,744.00
Min: 1 / Mult: 1
Screened
4Core
10AWG
5.32mm²
100ft
30m
Slate
105 x 30AWG
Tinned Copper
MPPE
-
11.61mm
600V
EcoGen EcoFlex Series
3638863

RoHS

Reel of 1
Reel
1+
£554.89
5+
£517.69
10+
£505.29
Min: 1 / Mult: 1
Shielded
4Core
10AWG
5.3mm²
100ft
30.5m
Black
-
Tinned Copper
TPE
12.8mm
12.8mm
600V
OLFLEX VFD 1XL Series
2918662

RoHS

Reel of 1
Reel
1+
£502.05
5+
£468.40
10+
£457.18
Min: 1 / Mult: 1
Unshielded
4Core
10AWG
6mm²
100ft
30.5m
Gray
-
Copper
PVC
14.5mm
14.5mm
600V
Olflex 190 Series
2918633

RoHS

Reel of 1
Reel
1+
£291.70
5+
£272.14
10+
£265.62
Min: 1 / Mult: 1
Unshielded
4Core
10AWG
-
100ft
30.5m
Black
-
Copper
PVC
12mm
12mm
600V
OLFLEX TRAY VTC Series
2813519

RoHS

Reel of 1
Reel
1+
£755.81
5+
£740.69
10+
£725.58
Min: 1 / Mult: 1
Unscreened
4Core
10AWG
6mm²
164ft
50m
Grey
-
Copper
PVC
-
14.5mm
1kV
OLFLEX CONTROL TM Series
2813520

RoHS

Reel of 1
Reel
1+
£1,142.00
5+
£1,119.00
10+
£1,096.00
Min: 1 / Mult: 1
Screened
4Core
10AWG
6mm²
164ft
50m
Grey
-
Copper
Polymer
-
15.3mm
1kV
OLFLEX CONTROL TM CY Series
4168015

RoHS

Reel of 1
Reel
1+
£813.93
5+
£790.92
10+
£774.48
Min: 1 / Mult: 1
Screened
4Core
10AWG
-
100ft
30.5m
Black
105 x 30AWG
Tinned Copper
PVC
-
16.764mm
1kV
-
3018542

RoHS

1 Metre
1+
£20.40
5+
£19.97
Min: 1 / Mult: 1
Screened
4Core
10AWG
5.37mm²
-
-
Black
105 x 30AWG
Tinned Copper
PVC
-
18.95mm
1kV
-
3250403

RoHS

Reel of 1
Reel
1+
£2,564.00
Min: 1 / Mult: 1
Screened
4Core
10AWG
5.26mm²
1000ft
305m
Black
7 x 0.98mm
Copper
PVC
-
13.82mm
600V
-
2128442

RoHS

Reel of 1
Reel
1+
£332.16
5+
£325.65
10+
£319.26
Min: 1 / Mult: 1
Screened
4Core
10AWG
5.32mm²
100ft
30.5m
Orange
105 x 30AWG
Tinned Copper
TPE
-
15.36mm
600V
SF Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account