ex VAT

40Core 24AWG Multicore Cable:

10 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1745195

RoHS

Reel of 1
Reel
1+
£1,549.000
Min: 1 / Mult: 1
Unscreened
40Core
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 0.2mm
Copper
PVC
10.2mm
300V
Xtra-Guard 1 Series
3246391

RoHS

Reel of 1
Reel
1+
£2,392.000
Min: 1 / Mult: 1
Unscreened
40Core
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
Copper
PVC
11.176mm
300V
Xtra-Guard 1 Series
1744534

RoHS

Reel of 1
Reel
1+
£3,741.000
Min: 1 / Mult: 1
Screened
40Core
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 0.2mm
Tinned Copper
PVC
10.9mm
300V
-
1745391

RoHS

Reel of 1
Reel
1+
£2,643.000
Min: 1 / Mult: 1
Screened
40Core
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
10.9mm
300V
Xtra-Guard 1 Series
1745319

RoHS

Reel of 1
Reel
1+
£9,787.000
Min: 1 / Mult: 1
Unscreened
40Core
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 0.2mm
Copper
PVC
10.2mm
300V
Xtra-Guard 1 Series
3246259

RoHS

Reel of 1
Reel
1+
£379.400
Min: 1 / Mult: 1
Screened
40Core
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
10.414mm
300V
-
3246390

RoHS

Reel of 1
Reel
1+
£8,947.000
Min: 1 / Mult: 1
Unscreened
40Core
24AWG
-
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
PVC
10.16mm
300V
Xtra-Guard 1 Series
4209195

RoHS

Reel of 1
Reel
1+
£2,803.000
Min: 1 / Mult: 1
Screened
40Core
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
10.01mm
300V
Xtra-Guard 1 Series
4243374

RoHS

Reel of 1
Reel
1+
£312.590
10+
£306.340
Min: 1 / Mult: 1
Screened
40Core
24AWG
0.22mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
10.31mm
300V
-
3246258

RoHS

Reel of 1
Reel
1+
£4,268.000
Min: 1 / Mult: 1
Screened
40Core
24AWG
0.23mm²
1000ft
305m
Slate
7 x 32AWG
Copper
PVC
10.3mm
300V
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account