ex VAT

3Core 12AWG Multicore Cable:

15 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3245833

RoHS

Reel of 1
Reel
1+
£1,681.00
Min: 1 / Mult: 1
Screened
3Core
12AWG
3.29mm²
100ft
30m
Slate
65 x 30AWG
Tinned Copper
MPPE
-
9.14mm
600V
EcoGen EcoFlex Series
3250392

RoHS

Reel of 1
Reel
1+
£1,653.00
Min: 1 / Mult: 1
Screened
3Core
12AWG
3.3mm²
1000ft
305m
Black
7 x 0.78mm
Copper
PVC
-
9.91mm
600V
-
3250454

RoHS

Reel of 1
Reel
1+
£1,131.00
Min: 1 / Mult: 1
Unscreened
3Core
12AWG
3.3mm²
1000ft
305m
Black
7 x 0.78mm
Copper
PVC
-
9.8mm
600V
-
1745849

RoHS

Reel of 1
Reel
1+
£871.06
Min: 1 / Mult: 1
Unscreened
3Core
12AWG
3.29mm²
250ft
76.2m
Black
65 x 30AWG
Copper
Polychloroprene
-
15.7mm
600V
-
1744691

RoHS

Reel of 1
Reel
1+
£334.33
Min: 1 / Mult: 1
Screened
3Core
12AWG
4mm²
100ft
30.5m
Slate
65 x 30AWG
Copper
PVC
-
13.5mm
600V
Xtra-Guard Flex Series
1744041

RoHS

Reel of 1
Reel
1+
£593.57
Min: 1 / Mult: 1
Screened
3Core
12AWG
-
100ft
30.5m
Slate
65 x 30AWG
Tinned Copper
PVC
-
8.6mm
450V
-
2925796

RoHS

Reel of 1
Reel
1+
£173.58
5+
£161.94
10+
£158.06
Min: 1 / Mult: 1
-
3Core
12AWG
-
-
-
-
-
-
-
9.7mm
-
-
-
2504621

RoHS

Reel of 1
Reel
1+
£658.71
5+
£642.63
10+
£624.45
Min: 1 / Mult: 1
Unscreened
3Core
12AWG
3.38mm²
100ft
30.5m
Slate
168 x 34AWG
Tinned Copper
PU
-
9.07mm
600V
EcoGen EcoFlex PUR Series
2764893

RoHS

Reel of 30
Reel
1+
£647.05
5+
£634.11
10+
£610.78
Min: 1 / Mult: 1
Screened
3Core
12AWG
-
100ft
30.5m
Black
65 x 30AWG
Tinned Copper
PVC
-
16mm
1kV
-
1744687

RoHS

Reel of 1
Reel
1+
£2,505.00
5+
£2,455.00
Min: 1 / Mult: 1
Screened
3Core
12AWG
4mm²
1000ft
304.8m
Slate
65 x 30AWG
Copper
PVC
-
13.5mm
600V
Xtra-Guard Flex Series
3245654

RoHS

Reel of 1
Reel
1+
£5,977.00
Min: 1 / Mult: 1
Unscreened
3Core
12AWG
3.29mm²
1000ft
305m
Slate
65 x 30AWG
Tinned Copper
MPPE
-
8.28mm
600V
EcoGen EcoFlex Series
1744056

RoHS

Reel of 1
Reel
1+
£1,770.00
Min: 1 / Mult: 1
Unscreened
3Core
12AWG
3.31mm²
1000ft
304.8m
Slate
65 x 0.255mm
Copper
PVC
-
8.1mm
300V
-
2945840

RoHS

Reel of 1
Reel
1+
£603.80
Min: 1 / Mult: 1
Unscreened
3Core
12AWG
3.29mm²
100ft
30.5m
Slate
65 x 30AWG
Tinned Copper
MPPE
-
8.28mm
600V
EcoGen EcoFlex Series
1744683

RoHS

Reel of 1
Reel
1+
£230.55
Min: 1 / Mult: 1
Unscreened
3Core
12AWG
4mm²
100ft
30.5m
Slate
65 x 30AWG
Copper
PVC
-
11.2mm
600V
Xtra-Guard Flex Series
2500701

RoHS

Date/Lot Code

Reel of 1
Reel
1+
£108.75
5+
£97.81
10+
£88.91
Min: 1 / Mult: 1
Unshielded
3Core
12AWG
-
100ft
30.48m
Black
65 x 30AWG
Copper
Polychloroprene
-
10.92mm
300V
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account