0
0 Items£0.00
inc VAT
inc VAT

3Core 10AWG Multicore Cable:

6 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1744680

RoHS

5 In stock
Supplier Direct Ship. Ship in 25 Days
Reel of 1
Reel
Supplier Direct Ship
Non-Cancellable / Non-Returnable
1+
£472.90
Min: 1 / Mult: 1
Screened
3Core
10AWG
6mm²
100ft
30.5m
Slate
105 x 30AWG
Copper
PVC
15.6mm
600V
-
4209219

RoHS

6 In stock
Reel of 1
Reel
1+
£781.27
Min: 1 / Mult: 1
Unscreened
3Core
10AWG
5.21mm²
100ft
30.5m
Slate
259 x 34AWG
Tinned Copper
PUR
11.79mm
600V
EcoGen EcoFlex PUR Series
3245662

RoHS

14 In stock
Supplier Direct Ship. Ship in 25 Days
Reel of 1
Reel
Supplier Direct Ship
Non-Cancellable / Non-Returnable
1+
£1,514.40
Min: 1 / Mult: 1
Unscreened
3Core
10AWG
5.32mm²
100ft
30m
Slate
105 x 30AWG
Tinned Copper
MPPE
9.65mm
600V
EcoGen EcoFlex Series
3245842

RoHS

15 In stock
Supplier Direct Ship. Ship in 25 Days
Reel of 1
Reel
Supplier Direct Ship
Non-Cancellable / Non-Returnable
1+
£2,618.40
Min: 1 / Mult: 1
Screened
3Core
10AWG
5.32mm²
100ft
30m
Slate
105 x 30AWG
Tinned Copper
MPPE
10.64mm
600V
EcoGen EcoFlex Series
3245661

RoHS

4 In stock
Supplier Direct Ship. Ship in 25 Days
Reel of 1
Reel
Supplier Direct Ship
Non-Cancellable / Non-Returnable
1+
£9,324.00
Min: 1 / Mult: 1
Unscreened
3Core
10AWG
5.32mm²
1000ft
305m
Slate
105 x 30AWG
Tinned Copper
MPPE
9.65mm
600V
EcoGen EcoFlex Series
4221170

RoHS

1 In stock
Reel of 1
Reel
1+
£1,008.22
Min: 1 / Mult: 1
Unscreened
3Core
10AWG
5.32mm²
250ft
76.2m
Black
104 x 30AWG
Copper
Polychloroprene
17.018mm
600V
-
1-6 of 6 items
of 1 page(s)

Best Selling Products

0 Products Found

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account
An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
Farnell is a trading name of Premier Farnell UK Limited.
Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.