ex VAT

37Core Multicore Cable:

17 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290700

RoHS

Reel of 1
Reel
1+
£549.440
Min: 1 / Mult: 1
Screened
37Core
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
9.55mm
300V
-
1744477

RoHS

Reel of 1
Reel
1+
£373.310
Min: 1 / Mult: 1
Screened
37Core
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
Tinned Copper
PVC
8.7mm
300V
-
1743947

RoHS

Reel of 1
Reel
1+
£428.320
Min: 1 / Mult: 1
Screened
37Core
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
10.8mm
300V
-
3245176

RoHS

Reel of 1
Reel
1+
£914.500
Min: 1 / Mult: 1
Screened
37Core
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
13.081mm
300V
-
3245150

RoHS

Reel of 1
Reel
1+
£613.220
Min: 1 / Mult: 1
Screened
37Core
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
10.465mm
300V
-
3246257

RoHS

Reel of 1
Reel
1+
£3,917.000
Min: 1 / Mult: 1
Screened
37Core
24AWG
0.23mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
PVC
9.906mm
300V
-
3248401

RoHS

Reel of 1
Reel
1+
£3,600.000
Min: 1 / Mult: 1
Screened
37Core
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
11.84mm
300V
Xtra-Guard 1 Series
1745548

RoHS

Reel of 1
Reel
1+
£6,000.000
Min: 1 / Mult: 1
Screened
37Core
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
15.1mm
300V
Xtra-Guard 1 Series
1745784

RoHS

Reel of 1
Reel
1+
£4,166.000
Min: 1 / Mult: 1
Unscreened
37Core
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
Copper
PVC
12.9mm
300V
Xtra-Guard 1 Series
3246441

RoHS

Reel of 1
Reel
1+
£3,461.000
Min: 1 / Mult: 1
Unscreened
37Core
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
11.5mm
300V
Xtra-Guard 1 Series
4352599

RoHS

Reel of 1
Reel
1+
£1,765.000
Min: 1 / Mult: 1
Screened
37Core
24AWG
0.23mm²
500ft
152.4m
Grey
7 x 32AWG
Tinned Copper
PVC
9.906mm
300V
-
1610342

RoHS

Reel of 1
Reel
1+
£1,369.000
Min: 1 / Mult: 1
Screened
37Core
22AWG
-
100ft
30.5m
Chrome
7 x 0.255mm
Copper
PVC
11.68mm
300V
-
3246451

RoHS

Reel of 1
Reel
1+
£3,724.000
Min: 1 / Mult: 1
Unscreened
37Core
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
Tinned Copper
PVC
12.7mm
300V
Xtra-Guard 1 Series
3245149

RoHS

Reel of 1
Reel
1+
£4,714.000
Min: 1 / Mult: 1
Screened
37Core
24AWG
0.23mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
PVC
10.465mm
300V
-
1744600

RoHS

Reel of 1
Reel
1+
£449.260
Min: 1 / Mult: 1
Screened
37Core
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
11.6mm
300V
-
1743944

RoHS

Reel of 1
Reel
1+
£3,261.000
Min: 1 / Mult: 1
Screened
37Core
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
10.8mm
300V
-
1744476

RoHS

Reel of 1
Reel
1+
£3,635.000
Min: 1 / Mult: 1
Screened
37Core
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
Tinned Copper
PVC
8.7mm
300V
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account