0
0 Items£0.00
ex VAT
ex VAT

2Core 20AWG Multicore Cable:

96 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3236678

RoHS

Reel of 1
Reel
1+
£711.17
Min: 1 / Mult: 1
Screened
2Core
20AWG
-
328ft
100m
Black
19 x 32AWG
Tinned Copper
ETFE
-
3.84mm
600V
-
1744014

RoHS

Reel of 1
Reel
1+
£238.72
Min: 1 / Mult: 1
Screened
2Core
20AWG
-
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
-
5.08mm
300V
-
4176110

RoHS

Reel of 1
Reel
1+
£524.50
5+
£458.93
10+
£380.26
Min: 1 / Mult: 1
-
2Core
20AWG
0.62mm²
328ft
100m
-
-
-
-
-
3.76mm
600V
-
1619560

RoHS

Reel of 30
Reel
1+
£35.70
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.562mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
-
4.674mm
300V
-
2798258

RoHS

Reel of 1
Reel
1+
£226.41
5+
£224.18
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.52mm²
328ft
100m
White
19 x 32AWG
Tinned Copper
PVF2
-
2.89mm
600V
Spec 44 Series
3214068

RoHS

Each
1+
£24.70
3+
£22.46
5+
£18.86
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.5mm²
328.08ft
100m
White
16 x 0.2mm
Copper
PVC
-
5.25mm
300V
2192Y
3382329

RoHS

Reel of 1
Reel
1+
£24.17
3+
£22.64
5+
£15.79
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.79mm²
328ft
100m
Black, Red
32 x 0.2mm
Copper Coated Aluminium
PVC
-
-
-
-
2290694

RoHS

Reel of 1
Reel
1+
£32.94
5+
£32.28
10+
£31.62
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.562mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
-
4.67mm
300V
-
2812862

RoHS

Reel of 305
Reel
1+
£269.99
5+
£263.40
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.51mm²
1000ft
304.8m
Slate
7 x 28AWG
Tinned Copper
PVC
-
4.572mm
300V
-
3214069

RoHS

Each
1+
£24.52
3+
£22.30
5+
£20.72
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.5mm²
328.08ft
100m
Black
16 x 0.2mm
Copper
PVC
-
5.25mm
300V
2192Y
2473921

RoHS

Reel of 152
Reel
1+
£121.43
5+
£119.00
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
-
4.572mm
300V
-
1923960

RoHS

1 Metre
1+
£3.20
5+
£3.09
10+
£2.88
25+
£2.77
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.52mm²
-
-
Grey
7 x 28AWG
Tinned Copper
PVC
-
5.26mm
300V
Pro-Tekt Series
3472889

RoHS

Reel of 1
Reel
1+
£11.90
3+
£10.97
5+
£10.03
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.5mm²
164ft
50m
Black
16 x 0.2mm
Copper
PVC
-
5.25mm
300V
2192Y
2455757

RoHS

Reel of 1
Reel
1+
£240.49
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
Tinned Copper
MPPE
-
3.61mm
300V
EcoGen EcoCable Mini Series
1923983

RoHS

1 Metre
1+
£4.69
5+
£4.53
10+
£4.22
25+
£4.06
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.56mm²
-
-
Grey
7 x 28AWG
Tinned Copper
PVC
-
5.36mm
300V
Pro-Tekt Series
3250000

RoHS

Reel of 1
Reel
1+
£19.48
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.56mm²
100ft
30m
Slate
7 x 28AWG
Tinned Copper
PVC
-
4.57mm
300V
-
3531723

RoHS

Each
1+
£2.85
3+
£2.51
5+
£2.32
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.5mm²
32.8ft
10m
White
16 x 0.2mm
Copper
PVC
-
5.25mm
300V
2192Y
2290638

RoHS

Reel of 1
Reel
1+
£180.68
5+
£177.07
10+
£173.45
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
-
5.28mm
300V
5052C
3247398

RoHS

Reel of 1
Reel
1+
£218.01
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.56mm²
100ft
30m
Slate
19 x 32AWG
Tinned Copper
PVC
-
5.69mm
300V
Xtra-Guard Flex Series
1744168

RoHS

Reel of 1
Reel
1+
£472.99
Min: 1 / Mult: 1
Screened
2Core
20AWG
-
1000ft
304.8m
Slate
10 x 30AWG
Tinned Copper
PVC
-
4.826mm
300V
-
1743975

RoHS

Reel of 1
Reel
1+
£152.63
Min: 1 / Mult: 1
Screened
2Core
20AWG
-
100ft
30.5m
Slate
26 x 0.16mm
Tinned Copper
PVC
-
6mm
600V
-
3246306

RoHS

Reel of 1
Reel
1+
£313.40
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.56mm²
1000ft
305m
Slate
7 x 28AWG
Tinned Copper
LSZH
-
4.83mm
300V
-
3245766

RoHS

Reel of 1
Reel
1+
£514.68
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.51mm²
100ft
30m
Slate
10 x 30AWG
Tinned Copper
MPPE
-
5.49mm
600V
EcoGen EcoFlex Series
3250597

RoHS

Reel of 1
Reel
1+
£102.56
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.56mm²
100ft
30m
Slate
7 x 28AWG
Tinned Copper
PVC
-
5.36mm
300V
-
3247456

RoHS

Reel of 1
Reel
1+
£367.70
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.56mm²
100ft
30m
Slate
19 x 32AWG
Copper
PU
-
8.1mm
600V
Xtra-Guard Flex Series
1-25 of 96 items
of 4 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account