2Core 14AWG Multicore Cable:

45 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1643751

RoHS

Reel of 1
Reel
1+
£111.29
5+
£100.16
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
1.5mm²
328ft
100m
Black, Red
48 x 0.2mm
Copper
PVC
-
3.1mm
1.5kV
-
2580448

RoHS

Reel of 1
Reel
1+
£126.83
3+
£122.90
5+
£118.99
Min: 1 / Mult: 1
-
2Core
14AWG
2.5mm²
328ft
100m
-
-
-
-
-
7.3mm
-
-
2580447

RoHS

Reel of 1
Reel
1+
£63.98
3+
£58.18
5+
£55.60
Min: 1 / Mult: 1
-
2Core
14AWG
2.5mm²
164ft
50m
-
-
-
-
-
7.3mm
-
-
2290660

RoHS

Reel of 1
Reel
1+
£74.61
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.09mm²
100ft
30.5m
Slate
41 x 30AWG
Tinned Copper
PVC
-
6.81mm
300V
-
1745845

RoHS

Reel of 1
Reel
1+
£537.23
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
1.08mm²
250ft
76.2m
Black
41 x 30AWG
Copper
Polychloroprene
-
13.4mm
600V
-
3531271

RoHS

Each
1+
£90.42
5+
£84.78
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.4mm²
328ft
100m
White
79 x 0.15mm
Copper
PVC
-
-
-
-
1745681

RoHS

Reel of 1
Reel
1+
£616.71
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 0.255mm
Copper
PVC
-
10.2mm
600V
Xtra-Guard 1 Series
1744051

RoHS

Reel of 1
Reel
1+
£637.11
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.08mm²
1000ft
304.8m
Slate
41 x 30AWG
Tinned Copper
PVC
-
6.6mm
300V
-
3245636

RoHS

Reel of 1
Reel
1+
£538.83
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.08mm²
100ft
30m
Slate
41 x 30AWG
Tinned Copper
MPPE
-
6.76mm
600V
EcoGen EcoFlex Series
3382206

RoHS

Reel of 1
Reel
1+
£123.80
3+
£115.53
5+
£108.32
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.5mm²
328.08ft
100m
Pink
50 x 0.24mm
Copper
LSZH
-
9mm
-
Pro Power - LSZH Speaker Cable
3531275

RoHS

Each
1+
£76.59
5+
£71.47
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.4mm²
328ft
100m
Black
79 x 0.15mm
Copper
PVC
-
-
-
-
3382204

RoHS

Reel of 1
Reel
1+
£69.66
3+
£64.16
5+
£52.40
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.5mm²
164.04ft
50m
Black
50 x 0.24mm
Copper
LSZH
-
9mm
-
Pro Power - LSZH Speaker Cable
3382208

RoHS

Reel of 1
Reel
1+
£66.93
3+
£59.10
5+
£54.53
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.5mm²
164.04ft
50m
Red
50 x 0.24mm
Copper
LSZH
-
9mm
-
Pro Power - LSZH Speaker Cable
2945778

RoHS

Reel of 30
Reel
1+
£210.42
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 30AWG
Copper
PVC
-
8.38mm
600V
Xtra-Guard Flex Series
3382209

RoHS

Reel of 1
Reel
1+
£116.89
3+
£108.64
5+
£102.86
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.5mm²
328.08ft
100m
White
50 x 0.24mm
Copper
LSZH
-
9mm
-
Pro Power - LSZH Speaker Cable
3382203

RoHS

Reel of 1
Reel
1+
£135.37
3+
£124.68
5+
£118.45
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.5mm²
328.08ft
100m
Black
50 x 0.24mm
Copper
LSZH
-
9mm
-
Pro Power - LSZH Speaker Cable
3382207

RoHS

Reel of 1
Reel
1+
£64.32
3+
£60.30
5+
£52.40
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.5mm²
164.04ft
50m
Pink
50 x 0.24mm
Copper
LSZH
-
9mm
-
Pro Power - LSZH Speaker Cable
1745685

RoHS

Reel of 1
Reel
1+
£529.10
Min: 1 / Mult: 1
Screened
2Core
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 30AWG
Tinned Copper
PVC
-
10.4mm
600V
Xtra-Guard 1 Series
1745756

RoHS

Reel of 1
Reel
1+
£803.39
Min: 1 / Mult: 1
Screened
2Core
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 30AWG
Tinned Copper
PVC
-
10.9mm
600V
Xtra-Guard 1 Series
3245379

RoHS

Reel of 1
Reel
1+
£501.82
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.08mm²
100ft
30m
Slate
41 x 30AWG
Tinned Copper
MPPE
-
4.06mm
600V
EcoGen EcoCable Series
3250439

RoHS

Reel of 1
Reel
1+
£626.94
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.08mm²
1000ft
305m
Black
7 x 0.62mm
Copper
PVC
-
8.31mm
600V
-
4209209

RoHS

Reel of 1
Reel
1+
£1,076.00
Min: 1 / Mult: 1
Screened
2Core
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 30AWG
Tinned Copper
MPPE
-
7.32mm
600V
EcoGen EcoCable Series
1352269

RoHS

Reel of 500
Reel
1+
£382.19
5+
£367.41
10+
£354.74
Min: 1 / Mult: 1
Unshielded
2Core
14AWG
2.08mm²
500ft
152.4m
Gray
19 x 26AWG
Copper
PVC
5.944mm
5.944mm
300V
-
2819206

RoHS

Reel of 1
Reel
1+
£231.88
10+
£215.73
25+
£201.88
50+
£194.96
100+
£188.04
Min: 1 / Mult: 1
Unshielded
2Core
14AWG
2.08mm²
250ft
76.2m
Transparent
105 x 34AWG
Copper
PVC
7.95mm
7.95mm
300V
-
4162334

RoHS

Reel of 1
Reel
1+
£173.25
3+
£165.89
5+
£161.37
Min: 1 / Mult: 1
Unscreened
2Core
14AWG
2.5mm²
328.08ft
100m
White
79 x 0.2mm
Copper
LSFH
-
6.90mm
-
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account