ex VAT

Multicore Cable:

6 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3249449

RoHS

Reel of 1
Reel
1+
£3,051.00
Min: 1 / Mult: 1
Unscreened
4Core
16AWG
1.36mm²
1000ft
305m
Black
168 x 38AWG
Copper
PVC
9.19mm
600V
Xtra-Guard Flex Series
3250415

RoHS

Reel of 1
Reel
1+
£923.16
Min: 1 / Mult: 1
Unscreened
7Core
18AWG
0.82mm²
1000ft
305m
Black
37 x 0.39mm
Copper
PVC
9.19mm
600V
-
3248421

RoHS

Reel of 1
Reel
1+
£405.14
Min: 1 / Mult: 1
Screened
4Core
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
Tinned Copper
PVC
9.19mm
600V
Xtra-Guard 1 Series
3247460

RoHS

Reel of 1
Reel
1+
£497.25
Min: 1 / Mult: 1
Screened
4Core
20AWG
0.56mm²
100ft
30m
Slate
19 x 32AWG
Copper
PU
9.19mm
600V
Xtra-Guard Flex Series
3245319

RoHS

Reel of 1
Reel
1+
£607.21
Min: 1 / Mult: 1
Unscreened
9Core
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
Tinned Copper
MPPE
9.19mm
600V
EcoGen EcoCable Series
3250414

RoHS

Reel of 1
Reel
1+
£819.84
Min: 1 / Mult: 1
Unscreened
6Core
18AWG
0.82mm²
1000ft
305m
Black
37 x 0.39mm
Copper
PVC
9.19mm
600V
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account