ex VAT

Multicore Cable:

3 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3245869

RoHS

Reel of 1
Reel
1+
£1,141.00
Min: 1 / Mult: 1
Screened
10Core
24AWG
0.24mm²
100ft
30m
Slate
19 x 36AWG
Tinned Copper
MPPE
7.34mm
600V
EcoGen EcoFlex Series
2504660

RoHS

Reel of 1
Reel
1+
£745.54
5+
£727.34
10+
£706.76
Min: 1 / Mult: 1
Screened
4Core
18AWG
0.81mm²
100ft
30.5m
Black
16 x 30AWG
Tinned Copper
TPE
7.34mm
300V
Xtra-Guard 4 Series
3382116

RoHS

Reel of 1
Reel
1+
£56.75
Min: 1 / Mult: 1
Unscreened
6Core
-
0.5mm²
328ft
100m
Black
16 x 0.2mm
Tinned Copper
PVC
7.34mm
440V
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account