ex VAT

Multicore Cable:

10 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1922776

RoHS

Reel of 1
Reel
1+
£168.32
5+
£164.95
10+
£161.59
Min: 1 / Mult: 1
Screened
4Core
20AWG
-
164ft
50m
Grey
7 x 28AWG
Tinned Copper
PVC
6.12mm
300V
Pro-Tekt Series
1923986

RoHS

1 Metre
1+
£5.05
5+
£4.88
10+
£4.54
25+
£4.38
Min: 1 / Mult: 1
Screened
4Core
20AWG
0.56mm²
-
-
Grey
7 x 28AWG
Tinned Copper
PVC
6.12mm
300V
Pro-Tekt Series
3250700

RoHS

Reel of 1
Reel
1+
£150.49
Min: 1 / Mult: 1
Screened
3Core
20AWG
0.56mm²
100ft
30m
Slate
7 x 28AWG
Tinned Copper
PVC
6.12mm
300V
-
3250344

RoHS

Reel of 1
Reel
1+
£67.64
Min: 1 / Mult: 1
Unscreened
4Core
18AWG
0.81mm²
100ft
30m
Slate
16 x 30AWG
Tinned Copper
PVC
6.12mm
300V
-
3250628

RoHS

Reel of 1
Reel
1+
£171.16
Min: 1 / Mult: 1
Screened
3Core
18AWG
0.81mm²
100ft
30m
Slate
16 x 30AWG
Tinned Copper
PVC
6.12mm
300V
-
3245212

RoHS

Reel of 1
Reel
1+
£121.19
Min: 1 / Mult: 1
Unscreened
4Core
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
Copper
PVC
6.12mm
600V
Xtra-Guard Flex Series
3250141

RoHS

Reel of 1
Reel
1+
£346.50
Min: 1 / Mult: 1
Screened
6Core
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
Tinned Copper
PVC
6.12mm
300V
-
3250699

RoHS

Reel of 1
Reel
1+
£1,016.00
Min: 1 / Mult: 1
Screened
3Core
20AWG
0.56mm²
1000ft
305m
Slate
7 x 28AWG
Tinned Copper
PVC
6.12mm
300V
-
2504611

RoHS

Reel of 1
Reel
1+
£377.13
5+
£369.59
10+
£362.04
Min: 1 / Mult: 1
Unscreened
3Core
16AWG
1.31mm²
100ft
30.5m
Slate
65 x 34AWG
Tinned Copper
PU
6.12mm
600V
EcoGen EcoFlex PUR Series
3250627

RoHS

Reel of 1
Reel
1+
£1,157.00
Min: 1 / Mult: 1
Screened
3Core
18AWG
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
PVC
6.12mm
300V
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account