ex VAT

Multicore Cable:

14 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3250087

RoHS

Reel of 1
Reel
1+
£191.66
Min: 1 / Mult: 1
Screened
10Core
28AWG
0.08mm²
100ft
30m
Slate
7 x 36AWG
Tinned Copper
PVC
5.84mm
300V
-
3249614

RoHS

Reel of 1
Reel
1+
£37.07
3+
£32.44
Min: 1 / Mult: 1
Screened
2Core
18AWG
0.81mm²
100ft
30m
Slate
16 x 30AWG
Tinned Copper
PVC
5.84mm
300V
-
2945845

RoHS

Reel of 1
Reel
1+
£417.34
Min: 1 / Mult: 1
Screened
4Core
22AWG
0.38mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
5.84mm
600V
EcoGen EcoFlex Series
3250784

RoHS

Reel of 1
Reel
1+
£372.22
Min: 1 / Mult: 1
Screened
3Core
20AWG
0.52mm²
1000ft
305m
Black
7 x 0.31mm
Copper
PVC
5.84mm
300V
-
3249613

RoHS

Reel of 1
Reel
1+
£362.88
Min: 1 / Mult: 1
Screened
2Core
18AWG
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
PVC
5.84mm
300V
-
3249977

RoHS

Reel of 1
Reel
1+
£79.35
Min: 1 / Mult: 1
Unscreened
8Core
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
Tinned Copper
PVC
5.84mm
300V
-
3248381

RoHS

Reel of 1
Reel
1+
£394.05
Min: 1 / Mult: 1
Unscreened
2Core
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
Tinned Copper
PVC
5.84mm
300V
Xtra-Guard 1 Series
4209823

RoHS

Reel of 1
Reel
1+
£537.29
Min: 1 / Mult: 1
Unscreened
8Core
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
5.84mm
300V
-
4227301

RoHS

Reel of 1
Reel
1+
£316.92
Min: 1 / Mult: 1
Screened
2Core
18AWG
0.81mm²
100ft
30m
Slate
41 x 34AWG
Tinned Copper
PVC
5.84mm
300V
-
3250086

RoHS

Reel of 1
Reel
1+
£1,533.00
Min: 1 / Mult: 1
Screened
10Core
28AWG
0.08mm²
1000ft
305m
Slate
7 x 36AWG
Tinned Copper
PVC
5.84mm
300V
-
3245850

RoHS

Reel of 1
Reel
1+
£3,075.00
Min: 1 / Mult: 1
Screened
4Core
22AWG
0.38mm²
1000ft
305m
Slate
19 x 34AWG
Tinned Copper
MPPE
5.84mm
600V
EcoGen EcoFlex Series
3247406

RoHS

Reel of 1
Reel
1+
£286.03
Min: 1 / Mult: 1
Unscreened
4Core
20AWG
0.56mm²
100ft
30m
Slate
19 x 32AWG
Tinned Copper
PVC
5.84mm
300V
Xtra-Guard Flex Series
3247516

RoHS

Reel of 1
Reel
1+
£46.15
Min: 1 / Mult: 1
Unscreened
8Core
22AWG
-
100ft
30m
Slate
7 x 30AWG
Copper
PVC
5.84mm
300V
-
4352705

RoHS

Reel of 1
Reel
1+
£51.65
Min: 1 / Mult: 1
Unscreened
6Core
23AWG
0.27mm²
1ft
0.3m
Black
21 x 36AWG
Tinned Copper
PVC
5.84mm
300V
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account