ex VAT

Multicore Cable:

4 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4168046

RoHS

Reel of 1
Reel
1+
£168.100
5+
£165.310
10+
£162.000
Min: 1 / Mult: 1
Screened
4Core
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
Copper
Polyolefin
5.842mm
300V
4243333

RoHS

Reel of 1
Reel
1+
£966.360
Min: 1 / Mult: 1
Screened
10Core
28AWG
0.089mm²
500ft
152.4m
Slate
7 x 36AWG
Tinned Copper
PVC
5.842mm
300V
4168048

RoHS

Reel of 1
Reel
1+
£284.400
5+
£278.720
10+
£268.460
Min: 1 / Mult: 1
Screened
5Core
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
Copper
PVC
5.842mm
300V
4352607

RoHS

Reel of 1
Reel
1+
£1,018.000
Min: 1 / Mult: 1
Screened
6Core
22AWG
0.35mm²
500ft
152.4m
Grey
7 x 30AWG
Tinned Copper
PVC
5.842mm
300V
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account