ex VAT

Multicore Cable:

6 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Outside Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3247368

RoHS

Reel of 1
Reel
1+
£224.21
Min: 1 / Mult: 1
Unscreened
2Core
18AWG
0.81mm²
100ft
30m
Slate
41 x 34AWG
Tinned Copper
PVC
5.33mm
-
300V
Xtra-Guard Flex Series
2818210

RoHS

Reel of 1
Reel
1+
£665.66
5+
£639.92
10+
£617.85
Min: 1 / Mult: 1
Unshielded
2Core
16AWG
1.31mm²
1000ft
304.8m
Black
65 x 34AWG
Copper
PVC
5.33mm
5.33mm
-
-
3245705

RoHS

Reel of 1
Reel
1+
£3,054.00
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.51mm²
1000ft
305m
Slate
10 x 30AWG
Tinned Copper
MPPE
5.33mm
-
600V
EcoGen EcoFlex Series
3245707

RoHS

Reel of 1
Reel
1+
£488.91
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.51mm²
100ft
30m
Slate
10 x 30AWG
Tinned Copper
MPPE
5.33mm
-
600V
EcoGen EcoFlex Series
1924003

RoHS

1 Metre
1+
£3.14
Min: 1 / Mult: 1
Screened
4Core
22AWG
-
-
-
Grey
7 x 30AWG
Tinned Copper
PVC
5.33mm
-
300V
Pro-Tekt Series
1922792

RoHS

Reel of 1
Reel
1+
£104.58
5+
£93.20
10+
£81.81
Min: 1 / Mult: 1
Screened
4Core
22AWG
-
164ft
50m
Grey
7 x 30AWG
Tinned Copper
PVC
5.33mm
-
300V
Pro-Tekt Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account