ex VAT

Multicore Cable:

7 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3250000

RoHS

Reel of 1
Reel
1+
£23.74
3+
£20.77
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.56mm²
100ft
30m
Slate
7 x 28AWG
Tinned Copper
PVC
4.57mm
300V
-
3245899

RoHS

Reel of 1
Reel
1+
£217.60
Min: 1 / Mult: 1
Unscreened
3Core
22AWG
0.382mm²
100ft
30m
Slate
19 x 34AWG
Tinned Copper
PUR
4.57mm
600V
EcoGen EcoFlex PUR Series
3249261

RoHS

Reel of 1
Reel
1+
£390.07
Min: 1 / Mult: 1
Screened
3Core
26AWG
0.14mm²
100ft
30m
Slate
7 x 34AWG
Tinned Copper
PVC
4.57mm
300V
Xtra-Guard 1 Series
3249410

RoHS

Reel of 1
Reel
1+
£392.90
Min: 1 / Mult: 1
Screened
3Core
26AWG
0.14mm²
100ft
30m
Slate
7 x 34AWG
Tinned Copper
MPPE
4.57mm
600V
EcoGen EcoCable Series
3249260

RoHS

Reel of 1
Reel
1+
£2,610.00
Min: 1 / Mult: 1
Screened
3Core
26AWG
0.14mm²
1000ft
305m
Slate
7 x 34AWG
Tinned Copper
PVC
4.57mm
300V
Xtra-Guard 1 Series
1924012

RoHS

1 Metre
1+
£4.41
Min: 1 / Mult: 1
Screened
4Core
28AWG
-
-
-
Grey
7 x 36AWG
Tinned Copper
PVC
4.57mm
300V
Pro-Tekt Series
1922801

RoHS

Reel of 1
Reel
1+
£152.21
5+
£147.00
10+
£144.76
Min: 1 / Mult: 1
Screened
4Core
28AWG
-
164ft
50m
Grey
7 x 36AWG
Tinned Copper
PVC
4.57mm
300V
Pro-Tekt Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account