ex VAT

Multicore Cable:

11 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2764912

RoHS

Reel of 1
Reel
1+
£32.59
5+
£32.46
10+
£31.77
Min: 1 / Mult: 1
Unscreened
2Core
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.32mm
300Vrms
-
2678940

RoHS

Reel of 1
Reel
1+
£1,729.00
Min: 1 / Mult: 1
Unscreened
10Core
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
Tinned Copper
MPPE
4.32mm
300Vrms
EcoGen EcoCable Mini Series
3249469

RoHS

Reel of 1
Reel
1+
£176.02
Min: 1 / Mult: 1
Unscreened
4Core
28AWG
0.09mm²
100ft
30m
Slate
7 x 36AWG
Tinned Copper
PVC
4.32mm
300Vrms
Xtra-Guard Flex Series
4566716

RoHS

1 Metre
1+
£23.64
Min: 1 / Mult: 1
Screened
4Core
24AWG
-
3.3ft
1m
White
19 x 36AWG
Copper
PTFE
4.32mm
600V
-
4379204

RoHS

Reel of 1
Reel
1+
£228.54
10+
£223.97
25+
£219.40
Min: 1 / Mult: 1
Unscreened
2Core
22AWG
-
1000ft
305m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.32mm
300Vrms
-
3245382

RoHS

Reel of 1
Reel
1+
£432.60
Min: 1 / Mult: 1
Unscreened
3Core
14AWG
2.08mm²
100ft
30m
Slate
41 x 30AWG
Tinned Copper
MPPE
4.32mm
600V
EcoGen EcoCable Series
3249468

RoHS

Reel of 1
Reel
1+
£1,133.00
Min: 1 / Mult: 1
Unscreened
4Core
28AWG
0.09mm²
1000ft
305m
Slate
7 x 36AWG
Tinned Copper
PVC
4.32mm
300Vrms
Xtra-Guard Flex Series
3382492

RoHS

Reel of 1
Reel
1+
£16.27
Min: 1 / Mult: 1
Unscreened
2Core
22AWG
0.254mm²
328ft
100m
Grey
7 x 0.254mm
Tinned Copper
PVC
4.32mm
300Vrms
8442E
4243348

RoHS

Reel of 1
Reel
1+
£403.00
Min: 1 / Mult: 1
Unscreened
10Core
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
Tinned Copper
MPPE
4.32mm
300Vrms
EcoGen EcoCable Mini Series
3382493

RoHS

Reel of 1
Reel
1+
£14.85
Min: 1 / Mult: 1
Unscreened
2Core
24AWG
0.254mm²
328ft
100m
Grey
7 x 0.254mm
Tinned Copper
LSPVC
4.32mm
300Vrms
8442L
4352617

RoHS

Reel of 1
Reel
1+
£215.66
Min: 1 / Mult: 1
Screened
2Core
22AWG
-
500ft
152.4m
Slate
7 x 30AWG
Tinned Copper
PVC
4.32mm
300Vrms
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account