ex VAT

Multicore Cable:

11 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1923966

RoHS

1 Metre
1+
£7.37
5+
£7.12
10+
£6.63
25+
£6.38
Min: 1 / Mult: 1
Screened
4Core
28AWG
-
-
-
Grey
7 x 36AWG
Tinned Copper
PVC
3.96mm
300V
Pro-Tekt Series
1619556

RoHS

Reel of 1
Reel
1+
£32.70
5+
£32.05
10+
£31.39
Min: 1 / Mult: 1
-
2Core
24AWG
0.23mm²
100ft
30.5m
-
-
-
-
3.96mm
300V
-
1922756

RoHS

Reel of 1
Reel
1+
£245.53
Min: 1 / Mult: 1
Screened
4Core
28AWG
-
164ft
50m
Grey
7 x 36AWG
Tinned Copper
PVC
3.96mm
300V
Pro-Tekt
3245889

RoHS

Reel of 1
Reel
1+
£200.26
Min: 1 / Mult: 1
Unscreened
3Core
26AWG
0.154mm²
100ft
30m
Slate
19 x 38AWG
Tinned Copper
PUR
3.96mm
600V
EcoGen EcoFlex PUR Series
3249390

RoHS

Reel of 1
Reel
1+
£237.68
Min: 1 / Mult: 1
Screened
3Core
26AWG
0.14mm²
100ft
30m
Slate
7 x 34AWG
Tinned Copper
MPPE
3.96mm
600V
EcoGen EcoCable Series
3245694

RoHS

Reel of 1
Reel
1+
£1,037.00
Min: 1 / Mult: 1
Unscreened
3Core
26AWG
0.14mm²
1000ft
305m
Slate
7 x 34AWG
Tinned Copper
MPPE
3.96mm
600V
EcoGen EcoFlex Series
3249243

RoHS

Reel of 1
Reel
1+
£389.18
Min: 1 / Mult: 1
Screened
3Core
26AWG
0.14mm²
100ft
30m
Slate
7 x 34AWG
Tinned Copper
PVC
3.96mm
300V
Xtra-Guard 1 Series
3245695

RoHS

Reel of 1
Reel
1+
£222.62
Min: 1 / Mult: 1
Unscreened
3Core
26AWG
0.14mm²
100ft
30m
Slate
7 x 34AWG
Tinned Copper
MPPE
3.96mm
600V
EcoGen EcoFlex Series
4352608

RoHS

Reel of 1
Reel
1+
£92.51
Min: 1 / Mult: 1
Screened
2Core
24AWG
-
500ft
152.4m
Slate
7 x 32AWG
Tinned Copper
PVC
3.96mm
300V
-
3245295

RoHS

Reel of 1
Reel
1+
£848.03
Min: 1 / Mult: 1
Unscreened
2Core
24AWG
0.28mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
MPPE
3.96mm
600V
EcoGen EcoCable Series
3245296

RoHS

Reel of 1
Reel
1+
£167.05
Min: 1 / Mult: 1
Unscreened
2Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
3.96mm
600V
EcoGen EcoCable Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account