ex VAT

Multicore Cable:

4 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2827504

RoHS

Reel of 1
Reel
1+
£657.20
Min: 1 / Mult: 1
Screened
7Core
4mm²
164ft
50m
Grey
Copper
LSZH
16.2mm
300V
Pro Power Screened Bedded LSZH Cable
2476731

RoHS

Reel of 1
Reel
1+
£356.14
Min: 1 / Mult: 1
Unscreened
5Core
4mm²
164ft
50m
Black
Copper
Polychloroprene
16.2mm
750V
Pro Power H07RN-F
4141553

RoHS

Reel of 1
Reel
1+
£824.97
Min: 1 / Mult: 1
Unscreened
4Core
10mm²
164ft
50m
Grey
Copper
PVC
16.2mm
500V
OLFLEX CLASSIC 110 Series
3294040

RoHS

Each
1+
£1,655.00
Min: 1 / Mult: 1
Screened
13Core
-
164ft
50m
Orange
-
PUR
16.2mm
1kV
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account