ex VAT

Multicore Cable:

16 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1743891

RoHS

Reel of 1
Reel
1+
£128.02
Min: 1 / Mult: 1
Unscreened
4Core
14AWG
2.08mm²
100ft
30.5m
Slate
19 x 0.015mm
Tinned Copper
PVC
12.4mm
600V
-
1745689

RoHS

Reel of 1
Reel
1+
£1,033.00
Min: 1 / Mult: 1
Screened
4Core
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 30AWG
Tinned Copper
PVC
12.4mm
600V
Xtra-Guard 1 Series
1745688

RoHS

Reel of 1
Reel
1+
£6,578.00
Min: 1 / Mult: 1
Screened
4Core
14AWG
2.08mm²
1000ft
304.8m
Slate
41 x 30AWG
Tinned Copper
PVC
12.4mm
600V
Xtra-Guard 1 Series
1745749

RoHS

Reel of 1
Reel
1+
£1,176.00
Min: 1 / Mult: 1
Screened
4Core
16AWG
1.23mm²
100ft
30.5m
Slate
19 x 0.012mm
Tinned Copper
PVC
12.4mm
600V
Xtra-Guard 1 Series
4141538

RoHS

Reel of 1
Reel
1+
£260.20
10+
£250.07
25+
£240.87
Min: 1 / Mult: 1
Unscreened
25Core
-
0.5mm²
164ft
50m
Grey
-
Copper
PVC
12.4mm
500V
OLFLEX CLASSIC 110 Series
2912103

RoHS

1 Metre
1+
£8.11
5+
£7.09
10+
£5.88
25+
£5.27
Min: 1 / Mult: 1
Screened
12Core
-
0.75mm²
-
-
Transparent
-
Copper
PVC
12.4mm
500V
MachFlex 350 SY Series
2912120

RoHS

1 Metre
1+
£4.49
5+
£4.21
10+
£4.13
Min: 1 / Mult: 1
Screened
9Core
-
1mm²
-
-
Transparent
-
Copper
PVC
12.4mm
500V
MachFlex 350 SY Series
2912050

RoHS

Reel of 1
Reel
1+
£160.31
5+
£157.11
Min: 1 / Mult: 1
Screened
12Core
-
0.75mm²
164ft
50m
Transparent
-
Copper
PVC
12.4mm
500V
MachFlex 350 CY Series
1518532

RoHS

Reel of 1
Reel
1+
£68.29
5+
£64.52
10+
£61.54
25+
£59.57
50+
£57.85
More Pricing...
Min: 1 / Mult: 1
Screened
2Core
-
1.5mm²
164ft
50m
Black
7 x 0.53mm
Copper
PVC
12.4mm
-
-
2827581

RoHS

Reel of 1
Reel
1+
£266.02
Min: 1 / Mult: 1
Unscreened
12Core
-
1.5mm²
164ft
50m
Grey
-
Copper
PVC
12.4mm
500V
Pro Power YY Control Cable
2827609

RoHS

Reel of 1
Reel
1+
£278.24
Min: 1 / Mult: 1
Unscreened
5Core
-
4mm²
164ft
50m
Grey
-
Copper
PVC
12.4mm
500V
Pro Power YY Control Cable
2912102

RoHS

1 Metre
1+
£5.02
5+
£4.71
10+
£4.62
Min: 1 / Mult: 1
Screened
12Core
-
0.75mm²
-
-
Transparent
-
Copper
PVC
12.4mm
500V
MachFlex 350 CY Series
2912079

RoHS

Reel of 1
Reel
1+
£204.19
Min: 1 / Mult: 1
Screened
12Core
-
0.75mm²
328ft
100m
Transparent
-
Copper
PVC
12.4mm
500V
MachFlex 350 SY Series
2912051

RoHS

Reel of 1
Reel
1+
£106.93
Min: 1 / Mult: 1
Screened
12Core
-
0.75mm²
164ft
50m
Transparent
-
Copper
PVC
12.4mm
500V
MachFlex 350 SY Series
2912078

RoHS

Reel of 1
Reel
1+
£321.47
Min: 1 / Mult: 1
Screened
12Core
-
0.75mm²
328ft
100m
Transparent
-
Copper
PVC
12.4mm
500V
MachFlex 350 CY Series
4136637

RoHS

Reel of 1
Reel
1+
£744.57
5+
£727.06
10+
£704.63
Min: 1 / Mult: 1
Unscreened
20Core
-
0.75mm²
328.1ft
100m
Grey
-
Copper
PVC
12.4mm
500V
UNITRONIC LiYY Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account