0
0 Items£0.00
ex VAT
ex VAT

Screened 2Core Multicore Cable:

490 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1922754

RoHS

Reel of 1
Reel
1+
£253.96
Min: 1 / Mult: 1
Screened
2Core
28AWG
-
164ft
50m
Grey
7 x 36AWG
Tinned Copper
PVC
3.58mm
300V
Pro-Tekt Series
3369459

RoHS

Reel of 1
Reel
1+
£158.67
Min: 1 / Mult: 1
Screened
2Core
-
2.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
9.4mm
500V
MP Fire Resistant Cables
3236678

RoHS

Reel of 1
Reel
1+
£711.17
Min: 1 / Mult: 1
Screened
2Core
20AWG
-
328ft
100m
Black
19 x 32AWG
Tinned Copper
ETFE
3.84mm
600V
-
1744014

RoHS

Reel of 1
Reel
1+
£238.72
Min: 1 / Mult: 1
Screened
2Core
20AWG
-
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
5.08mm
300V
-
1891051

RoHS

Reel of 1
Reel
1+
£167.57
5+
£144.19
10+
£116.98
Min: 1 / Mult: 1
Screened
2Core
24AWG
0.22mm²
328ft
100m
Blue
28 x 0.1mm
Copper
Neoprene, PVC
4.85mm
250V
-
1891107

RoHS

1 Metre
1+
£6.08
5+
£5.88
10+
£5.47
Min: 1 / Mult: 1
Screened
2Core
24AWG
2.5mm²
-
-
Transparent
7 x 0.1mm
Copper
PVC
7.6mm
300V
Hi-Fi Series
1643739

RoHS

Reel of 1
Reel
1+
£36.39
5+
£34.31
10+
£31.60
Min: 1 / Mult: 1
Screened
2Core
-
0.238mm²
328ft
100m
Grey
7 x 0.18mm
Copper
PE, PVC
3mm
-
-
2290644

RoHS

Reel of 1
Reel
1+
£42.91
5+
£42.63
10+
£42.34
Min: 1 / Mult: 1
Screened
2Core
22AWG
-
100ft
30.5m
Black
7 x 30AWG
Tinned Copper
PVC
3.4mm
300V
-
1423283

RoHS

Reel of 1
Reel
1+
£101.96
5+
£99.92
Min: 1 / Mult: 1
Screened
2Core
22AWG
0.324mm²
498.69ft
152m
Grey
7 x 30AWG
Copper
PVC
3.3mm
300V
-
1891093

RoHS

1 Metre
1+
£2.51
5+
£2.43
10+
£2.35
Min: 1 / Mult: 1
Screened
2Core
24AWG
0.22mm²
-
-
Red
28 x 0.1mm
Copper
Neoprene, PVC
4.85mm
250V
-
1744267

RoHS

Reel of 30
Reel
1+
£30.57
5+
£29.96
10+
£29.35
Min: 1 / Mult: 1
Screened
2Core
22AWG
-
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
3.4mm
300V
-
1924038

RoHS

1 Metre
1+
£3.92
5+
£3.79
10+
£3.53
Min: 1 / Mult: 1
Screened
2Core
16AWG
-
-
-
Grey
19 x 0.0117mm
Tinned Copper
PVC
7.04mm
300V
Pro-Tekt Series
1423251

RoHS

Reel of 1
Reel
1+
£131.12
Min: 1 / Mult: 1
Screened
2Core
18AWG
0.823mm²
328ft
100m
Grey
7 x 0.405mm
Copper
PE
4.2mm
300V
-
1619560

RoHS

Reel of 30
Reel
1+
£35.70
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.562mm²
100ft
30.5m
Grey
7 x 28AWG
Tinned Copper
PVC
4.674mm
300V
-
1503980

RoHS

Reel of 1
Reel
1+
£67.39
5+
£66.04
10+
£64.69
Min: 1 / Mult: 1
Screened
2Core
19AWG
0.75mm²
164ft
50m
Blue
2 x 0.75mm²
Copper
PVC
6.2mm
50VAC
OLFLEX EB CY Series
2774294

RoHS

Reel of 1
Reel
1+
£119.42
5+
£107.48
Min: 1 / Mult: 1
Screened
2Core
-
1.5mm²
164ft
50m
Black
7 x 0.53mm
Copper
PVC
12.1mm
1kV
Pro Power BS5467 SWA
3369461

RoHS

Reel of 1
Reel
1+
£193.80
Min: 1 / Mult: 1
Screened
2Core
-
2.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
10.2mm
500V
MP Enhanced Fire Resistant Cables
3372869

RoHS

Reel of 1
Reel
1+
£41.67
5+
£39.29
Min: 1 / Mult: 1
Screened
2Core
-
0.5mm²
82ft
25m
Black
16 x 0.2mm
Tinned Copper
PVC
6.5mm
440V
DEF STAN 61-12 Part 5
3372826

RoHS

Reel of 1
Reel
1+
£24.67
5+
£23.13
Min: 1 / Mult: 1
Screened
2Core
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
3.4mm
440V
DEF STAN 61-12 Part 4
3369457

RoHS

Reel of 1
Reel
1+
£278.50
Min: 1 / Mult: 1
Screened
2Core
-
1.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
8.8mm
500V
MP Enhanced Fire Resistant Cables
3382444

RoHS

Reel of 1
Reel
1+
£40.43
5+
£37.17
Min: 1 / Mult: 1
Screened
2Core
24AWG
0.22mm²
328.08ft
100m
Black
7 x 0.2mm
Copper
PVC
3.2mm
-
Pro Power Microphone Cable
3371873

RoHS

Each
1+
£61.71
3+
£55.15
Min: 1 / Mult: 1
Screened
2Core
24AWG
0.2mm²
328.08ft
100m
Black
7 x 0.2mm
Silver Plated Copper
PVC
3.5mm
250V
Pro Grade Classic XKE 1 pair Series
3372827

RoHS

Reel of 1
Reel
1+
£75.00
5+
£67.50
Min: 1 / Mult: 1
Screened
2Core
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
3.4mm
440V
DEF STAN 61-12 Part 4
1891063

RoHS

Reel of 1
Reel
1+
£145.95
5+
£125.58
10+
£101.89
Min: 1 / Mult: 1
Screened
2Core
24AWG
0.22mm²
328ft
100m
Black
7 x 0.2mm
Copper
Neoprene, PVC
4.8mm
250V
-
1619698

RoHS

1 Metre
1+
£1.83
5+
£1.65
10+
£1.53
Min: 1 / Mult: 1
Screened
2Core
28AWG
0.09mm²
-
-
Grey
7 x 0.127mm
Copper
PVC
3.1mm
600V
-
1-25 of 490 items
of 20 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account