0
0 Items£0.00
ex VAT
ex VAT

Screened 12Core Multicore Cable:

145 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2290702

RoHS

Reel of 30
Reel
1+
£149.93
5+
£146.93
Min: 1 / Mult: 1
Screened
12Core
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
6.38mm
300V
-
1619704

RoHS

1 Metre
1+
£5.86
5+
£5.28
10+
£4.89
Min: 1 / Mult: 1
Screened
12Core
28AWG
0.09mm²
-
-
Grey
7 x 0.127mm
Copper
PVC
5.4mm
600V
-
1619592

RoHS

Reel of 1
Reel
1+
£163.14
Min: 1 / Mult: 1
Screened
12Core
28AWG
0.09mm²
100ft
30.5m
Grey
7 x 36AWG
Tinned Copper
PVC
5.4mm
600V
-
3372760

RoHS

Reel of 1
Reel
1+
£69.61
5+
£62.65
Min: 1 / Mult: 1
Screened
12Core
24AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
6.90mm
440V
DEF STAN 61-12 Part 4
3372818

RoHS

Reel of 1
Reel
1+
£41.27
5+
£38.91
Min: 1 / Mult: 1
Screened
12Core
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
4.40mm
250V
DEF STAN 61-12 Part 4
1503986

RoHS

Reel of 1
Reel
1+
£218.78
5+
£214.40
10+
£210.03
Min: 1 / Mult: 1
Screened
12Core
19AWG
0.75mm²
164ft
50m
Blue
12 x 0.75mm²
Copper
PVC
10.9mm
50VAC
OLFLEX EB CY Series
1515274

RoHS

1 Metre
1+
£8.60
5+
£7.74
10+
£7.17
Min: 1 / Mult: 1
Screened
12Core
24AWG
0.23mm²
-
-
Slate
10 x 0.16mm
Tinned Copper
PVC
8.1mm
300V
Xtra-Guard Flex Series
2677923

RoHS

1 Metre
1+
£4.81
5+
£4.65
10+
£4.49
Min: 1 / Mult: 1
Screened
12Core
22AWG
0.5mm²
-
-
Green
28 x 0.15mm
Copper
WSOR
9.5mm
600V
155321 Series
2813421

RoHS

Reel of 1
Reel
1+
£132.39
5+
£129.74
10+
£127.09
Min: 1 / Mult: 1
Screened
12Core
-
0.14mm²
328ft
100m
Grey
-
Copper
PVC
6.3mm
350V
UNITRONIC LiYCY Series
3372761

RoHS

Reel of 1
Reel
1+
£203.89
Min: 1 / Mult: 1
Screened
12Core
24AWG
0.2mm²
328.08ft
100m
Grey
7 x 0.2mm
Tinned Copper
PVC
6.90mm
440V
DEF STAN 61-12 Part 4
3372771

RoHS

Reel of 1
Reel
1+
£239.22
5+
£234.44
Min: 1 / Mult: 1
Screened
12Core
20AWG
0.2mm²
328.08ft
100m
Grey
16 x 0.2mm
Tinned Copper
PVC
10.50mm
440V
DEF STAN 61-12 Part 5
3372880

RoHS

Reel of 1
Reel
1+
£108.95
5+
£106.77
Min: 1 / Mult: 1
Screened
12Core
-
0.5mm²
82ft
25m
Black
16 x 0.2mm
Tinned Copper
PVC
10.5mm
440V
DEF STAN 61-12 Part 5
3372841

RoHS

Reel of 1
Reel
1+
£239.22
5+
£234.44
Min: 1 / Mult: 1
Screened
12Core
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
6.9mm
440V
DEF STAN 61-12 Part 4
3372821

RoHS

Reel of 1
Reel
1+
£111.11
5+
£100.00
Min: 1 / Mult: 1
Screened
12Core
30AWG
0.1mm²
328.08ft
100m
Black
7 x 0.1mm
Tinned Copper
PVC
4.40mm
250V
DEF STAN 61-12 Part 4
3372882

RoHS

Reel of 1
Reel
1+
£410.28
5+
£402.07
Min: 1 / Mult: 1
Screened
12Core
-
0.5mm²
328ft
100m
Black
16 x 0.2mm
Tinned Copper
PVC
10.5mm
440V
DEF STAN 61-12 Part 5
2473926

RoHS

Reel of 30
Reel
1+
£172.38
5+
£168.93
Min: 1 / Mult: 1
Screened
12Core
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
7.1mm
300V
-
2677910

RoHS

Reel of 1
Reel
1+
£1,027.00
Min: 1 / Mult: 1
Screened
12Core
21AWG
0.5mm²
656ft
200m
Green
28 x 0.15mm
Copper
WSOR
9.5mm
600V
155321
1891268

RoHS

1 Metre
1+
£3.78
10+
£3.66
25+
£3.40
Min: 1 / Mult: 1
Screened
12Core
-
0.5mm²
-
-
Grey
-
Copper
PVC
9.9mm
500V
CY
3245130

RoHS

Reel of 1
Reel
1+
£3,222.00
Min: 1 / Mult: 1
Screened
12Core
16AWG
1.23mm²
100ft
30m
Slate
19 x 0.297mm
Tinned Copper
PVC
17.272mm
600V
Xtra-Guard 1 Series
3249573

RoHS

Reel of 1
Reel
1+
£440.87
Min: 1 / Mult: 1
Screened
12Core
20AWG
0.52mm²
100ft
30m
Slate
26 x 34AWG
Tinned Copper
PVC
9.8mm
300V
-
1745023

RoHS

Reel of 1
Reel
1+
£810.16
Min: 1 / Mult: 1
Screened
12Core
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 0.255mm
Copper
PVC
14mm
600V
Xtra-Guard Flex Series
1743872

RoHS

Reel of 1
Reel
1+
£853.22
Min: 1 / Mult: 1
Screened
12Core
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
Tinned Copper
PVC
6.9mm
300V
-
3246006

RoHS

Reel of 1
Reel
1+
£1,252.00
Min: 1 / Mult: 1
Screened
12Core
20AWG
0.5mm²
100ft
30m
Black
65 x 38AWG
Copper
PVC
14.33mm
600V
Xtra-Guard Flex Series
1744441

RoHS

Reel of 1
Reel
1+
£1,311.00
Min: 1 / Mult: 1
Screened
12Core
18AWG
0.96mm²
100ft
30.5m
Slate
19 x 30AWG
Tinned Copper
PVC
10.9mm
1kV
-
1745545

RoHS

Reel of 1
Reel
1+
£2,184.00
Min: 1 / Mult: 1
Screened
12Core
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
10.6mm
300V
Xtra-Guard 1 Series
1-25 of 145 items
of 6 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account