20Core MULTICOMP PRO Multicore Cable:

5 Products Found

The MULTICOMP PRO Multicore Cable line is designed for reliable signal transmission and flexibility in installation. With a selection of shielded and unshielded options, these cables are capable of carrying multiple signals without interference, making them ideal for audio, control, and data applications. Durable insulation and robust jacket materials ensure longevity and protection against environmental factors.

View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3372847

RoHS

Reel of 1
Reel
1+
£89.43
5+
£87.64
Min: 1 / Mult: 1
Screened
20Core
24AWG
0.2mm²
82.02ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
8.90mm
440V
DEF STAN 61-12 Part 4
3372762

RoHS

Reel of 1
Reel
1+
£105.56
5+
£87.40
Min: 1 / Mult: 1
Screened
20Core
24AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
8.90mm
440V
DEF STAN 61-12 Part 4
3372848

RoHS

Reel of 1
Reel
1+
£341.94
5+
£335.10
Min: 1 / Mult: 1
Screened
20Core
24AWG
0.2mm²
328.08ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
8.90mm
440V
DEF STAN 61-12 Part 4
3372804

RoHS

Reel of 1
Reel
1+
£226.28
5+
£221.75
Min: 1 / Mult: 1
Unscreened
20Core
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
8.2mm
440V
DEF STAN 61-12 Part 4
3372803

RoHS

Reel of 1
Reel
1+
£62.18
5+
£60.94
Min: 1 / Mult: 1
Unscreened
20Core
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
8.2mm
440V
DEF STAN 61-12 Part 4
1-5 of 5 items
of 1 page(s)
Trade Account