ex VAT

Hook Up Wire:

27 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3296996

RoHS

Reel of 1
Reel
1+
£611.99
Min: 1 / Mult: 1
MPPE
Green, Yellow
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297000

RoHS

Reel of 1
Reel
1+
£611.99
Min: 1 / Mult: 1
MPPE
White
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3296998

RoHS

Reel of 1
Reel
1+
£611.99
Min: 1 / Mult: 1
MPPE
Violet
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3296997

RoHS

Reel of 1
Reel
1+
£611.99
Min: 1 / Mult: 1
MPPE
Orange
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3296995

RoHS

Reel of 1
Reel
1+
£611.99
Min: 1 / Mult: 1
MPPE
Green
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297024

RoHS

Reel of 1
Reel
1+
£49.90
Min: 1 / Mult: 1
MPPE
Green, Yellow
15AWG
1.5mm²
164ft
50m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288743

RoHS

1 Metre
1+
£1.88
10+
£1.81
25+
£1.75
50+
£1.63
Min: 1 / Mult: 1
MPPE
Yellow
15AWG
1.5mm²
-
-
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3296999

RoHS

Reel of 1
Reel
1+
£611.99
Min: 1 / Mult: 1
MPPE
Yellow
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3296991

RoHS

Reel of 1
Reel
1+
£611.99
Min: 1 / Mult: 1
MPPE
Black
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288672

RoHS

Reel of 1
Reel
1+
£123.76
Min: 1 / Mult: 1
MPPE
Blue
15AWG
1.5mm²
328ft
100m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288745

RoHS

1 Metre
1+
£1.43
10+
£1.39
25+
£1.34
50+
£1.24
Min: 1 / Mult: 1
MPPE
Red
15AWG
1.5mm²
-
-
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288680

RoHS

Reel of 1
Reel
1+
£126.21
Min: 1 / Mult: 1
MPPE
Red
15AWG
1.5mm²
328ft
100m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288744

RoHS

1 Metre
1+
£1.88
10+
£1.81
25+
£1.75
50+
£1.63
Min: 1 / Mult: 1
MPPE
White
15AWG
1.5mm²
-
-
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288737

RoHS

1 Metre
1+
£1.88
10+
£1.81
25+
£1.75
50+
£1.63
Min: 1 / Mult: 1
MPPE
Brown
15AWG
1.5mm²
-
-
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288669

RoHS

Reel of 1
Reel
1+
£123.76
Min: 1 / Mult: 1
MPPE
Black
15AWG
1.5mm²
328ft
100m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3296993

RoHS

Reel of 1
Reel
1+
£611.99
Min: 1 / Mult: 1
MPPE
Blue
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297023

RoHS

Reel of 1
Reel
1+
£95.57
Min: 1 / Mult: 1
MPPE
Green, Yellow
15AWG
1.5mm²
328ft
100m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288738

RoHS

1 Metre
1+
£1.88
10+
£1.81
25+
£1.75
50+
£1.63
Min: 1 / Mult: 1
MPPE
Blue
15AWG
1.5mm²
-
-
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288736

RoHS

1 Metre
1+
£1.25
10+
£1.23
Min: 1 / Mult: 1
MPPE
Black
15AWG
1.5mm²
-
-
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288740

RoHS

1 Metre
1+
£1.88
10+
£1.81
25+
£1.75
50+
£1.63
Min: 1 / Mult: 1
MPPE
Orange
15AWG
1.5mm²
-
-
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288677

RoHS

Reel of 1
Reel
1+
£123.76
Min: 1 / Mult: 1
MPPE
Violet
15AWG
1.5mm²
328ft
100m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288678

RoHS

Reel of 1
Reel
1+
£123.76
Min: 1 / Mult: 1
MPPE
Yellow
15AWG
1.5mm²
328ft
100m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288741

RoHS

1 Metre
1+
£1.88
10+
£1.81
25+
£1.75
50+
£1.63
Min: 1 / Mult: 1
MPPE
Violet
15AWG
1.5mm²
-
-
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297001

RoHS

Reel of 1
Reel
1+
£611.99
Min: 1 / Mult: 1
MPPE
Red
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3296992

RoHS

Reel of 1
Reel
1+
£611.99
Min: 1 / Mult: 1
MPPE
Brown
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account