ex VAT

Hook Up Wire:

147 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290746

RoHS

Reel of 30
Reel
1+
£61.58
Min: 1 / Mult: 1
PTFE
Red
20AWG
0.562mm²
100ft
30.5m
200°C
7 x 28AWG
600V
Tinned Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2291017

RoHS

Reel of 30
Reel
1+
£32.09
5+
£31.45
10+
£30.81
Min: 1 / Mult: 1
PVC
Black
20AWG
0.562mm²
100ft
30.5m
105°C
7 x 28AWG
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
3247750

RoHS

Reel of 1
Reel
1+
£13.77
3+
£12.05
Min: 1 / Mult: 1
PVC
Green
20AWG
0.56mm²
100ft
30m
-
7 x 28AWG
300V
Tinned Copper
1.47mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
3243354

RoHS

Reel of 1
Reel
1+
£44.26
Min: 1 / Mult: 1
PTFE
Brown
20AWG
0.56mm²
100ft
30m
-
7 x 28AWG
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
3243356

RoHS

Reel of 30
Reel
1+
£74.49
Min: 1 / Mult: 1
PTFE
Orange
20AWG
0.56mm²
100ft
30m
-
7 x 28AWG
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1742025

RoHS

Reel of 1
Reel
1+
£137.25
Min: 1 / Mult: 1
PVC
Blue
20AWG
0.56mm²
1000ft
304.8m
105°C
7 x 28AWG
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
3248861

RoHS

Reel of 1
Reel
1+
£73.72
Min: 1 / Mult: 1
PVC
Yellow
20AWG
0.56mm²
100ft
30m
-
7 x 28AWG
1kV
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
3248858

RoHS

Reel of 1
Reel
1+
£73.72
Min: 1 / Mult: 1
PVC
Yellow, Green
20AWG
0.56mm²
100ft
30m
-
7 x 28AWG
1kV
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
3244905

RoHS

Reel of 1
Reel
1+
£36.06
3+
£31.55
Min: 1 / Mult: 1
PVC
White, Brown
20AWG
0.56mm²
100ft
30m
-
7 x 28AWG
600V
Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
3248857

RoHS

Reel of 1
Reel
1+
£320.92
Min: 1 / Mult: 1
PVC
Yellow, Green
20AWG
0.56mm²
1000ft
305m
-
7 x 28AWG
1kV
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
3243610

RoHS

Reel of 30
Reel
1+
£49.38
3+
£48.39
Min: 1 / Mult: 1
MPPE
Green
20AWG
0.56mm²
100ft
30m
-
7 x 28AWG
300V
Copper
1.37mm
-
EcoGen EcoWire Plus Series
3243615

RoHS

Reel of 305
Reel
1+
£383.73
Min: 1 / Mult: 1
MPPE
Red
20AWG
0.56mm²
1000ft
305m
-
7 x 28AWG
300V
Copper
1.37mm
-
EcoGen EcoWire Plus Series
3244130

RoHS

Reel of 1
Reel
1+
£235.30
Min: 1 / Mult: 1
PVC
Brown
20AWG
0.56mm²
1000ft
305m
-
7 x 28AWG
150V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
3243621

RoHS

Reel of 30
Reel
1+
£49.38
3+
£48.39
Min: 1 / Mult: 1
MPPE
Yellow
20AWG
0.56mm²
100ft
30m
-
7 x 28AWG
300V
Copper
1.37mm
-
EcoGen EcoWire Plus Series
3244911

RoHS

Reel of 30
Reel
1+
£47.23
3+
£43.45
Min: 1 / Mult: 1
PVC
White, Red
20AWG
0.56mm²
100ft
30m
-
7 x 28AWG
600V
Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
3249043

RoHS

Reel of 1
Reel
1+
£171.55
Min: 1 / Mult: 1
PVC
Black
20AWG
0.56mm²
1000ft
305m
-
7 x 28AWG
300V
Tinned Copper
1.78mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1742034

RoHS

Reel of 1
Reel
1+
£137.25
Min: 1 / Mult: 1
PVC
Grey
20AWG
0.562mm²
1000ft
304.8m
105°C
7 x 28AWG
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1743476

RoHS

Reel of 1
Reel
1+
£33.84
Min: 1 / Mult: 1
PVC
Black
20AWG
0.56mm²
100ft
30.5m
105°C
7 x 28AWG
150V
Copper
1.5mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
1742026

RoHS

Reel of 1
Reel
1+
£21.07
3+
£18.44
Min: 1 / Mult: 1
PVC
Blue
20AWG
0.562mm²
100ft
30.5m
105°C
7 x 28AWG
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1743164

RoHS

Reel of 1
Reel
1+
£44.26
Min: 1 / Mult: 1
PTFE
Green
20AWG
0.562mm²
100ft
30.5m
200°C
7 x 28AWG
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1742035

RoHS

Reel of 1
Reel
1+
£137.25
Min: 1 / Mult: 1
PVC
Purple
20AWG
0.562mm²
1000ft
304.8m
105°C
7 x 28AWG
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1743162

RoHS

Reel of 1
Reel
1+
£555.87
Min: 1 / Mult: 1
PTFE
Brown
20AWG
0.562mm²
1000ft
304.8m
200°C
7 x 28AWG
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1742027

RoHS

Reel of 1
Reel
1+
£137.25
Min: 1 / Mult: 1
PVC
Brown
20AWG
0.562mm²
1000ft
304.8m
105°C
7 x 28AWG
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1743172

RoHS

Reel of 1
Reel
1+
£44.26
Min: 1 / Mult: 1
PTFE
Yellow
20AWG
0.562mm²
100ft
30.5m
200°C
7 x 28AWG
600V
Tinned Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1742031

RoHS

Reel of 1
Reel
1+
£21.07
3+
£18.44
Min: 1 / Mult: 1
PVC
Orange
20AWG
0.562mm²
100ft
30.5m
105°C
7 x 28AWG
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1-25 of 147 items
of 6 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account