ex VAT

Hook Up Wire:

17 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2812790

RoHS

Reel of 1
Reel
1+
£195.01
5+
£193.41
Min: 1 / Mult: 1
PVC
Black
18AWG
0.902mm²
1000ft
305m
80°C
7 x 0.405mm
300V
Copper
1.68mm
CSA AWM I A/B FT1, UL 1061 VW-1
1743573

RoHS

Reel of 1
Reel
1+
£402.18
Min: 1 / Mult: 1
PVC
-
-
0.902mm²
1000ft
304.8m
105°C
7 x 0.405mm
300V
Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1742962

RoHS

Reel of 1
Reel
1+
£167.53
Min: 1 / Mult: 1
PVC
Green
18AWG
0.902mm²
1000ft
304.8m
80°C
7 x 0.405mm
300V
Copper
1.68mm
CSA AWM I A/B FT1, UL 1061 VW-1
1742964

RoHS

Reel of 1
Reel
1+
£167.53
Min: 1 / Mult: 1
PVC
White
18AWG
0.902mm²
1000ft
304.8m
80°C
7 x 0.405mm
300V
Tinned Copper
1.68mm
CSA AWM I A/B FT1, UL 1061 VW-1
1742961

RoHS

Reel of 1
Reel
1+
£167.53
Min: 1 / Mult: 1
PVC
Blue
18AWG
0.902mm²
1000ft
304.8m
80°C
7 x 0.405mm
300V
Copper
1.68mm
CSA AWM I A/B FT1, UL 1061 VW-1
1743576

RoHS

Reel of 1
Reel
1+
£66.06
Min: 1 / Mult: 1
PVC
White
18AWG
0.902mm²
100ft
30.5m
105°C
7 x 0.405mm
300V
Tinned Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743571

RoHS

Reel of 1
Reel
1+
£402.18
Min: 1 / Mult: 1
PVC
-
-
0.902mm²
1000ft
304.8m
105°C
7 x 0.405mm
300V
Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743567

RoHS

Reel of 1
Reel
1+
£402.18
Min: 1 / Mult: 1
PVC
-
-
0.902mm²
1000ft
304.8m
105°C
7 x 0.405mm
300V
Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743574

RoHS

Reel of 1
Reel
1+
£402.18
Min: 1 / Mult: 1
PVC
-
-
0.902mm²
1000ft
304.8m
105°C
7 x 0.405mm
300V
Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743577

RoHS

Reel of 1
Reel
1+
£402.18
Min: 1 / Mult: 1
PVC
-
-
0.902mm²
1000ft
304.8m
105°C
7 x 0.405mm
300V
Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743568

RoHS

Reel of 1
Reel
1+
£402.18
Min: 1 / Mult: 1
PVC
-
-
0.902mm²
1000ft
304.8m
105°C
7 x 0.405mm
300V
Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743566

RoHS

Reel of 1
Reel
1+
£402.18
Min: 1 / Mult: 1
PVC
-
-
0.902mm²
1000ft
304.8m
105°C
7 x 0.405mm
300V
Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743564

RoHS

Reel of 1
Reel
1+
£402.18
Min: 1 / Mult: 1
PVC
Blue
18AWG
0.902mm²
1000ft
304.8m
105°C
7 x 0.405mm
300V
Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
4532064

RoHS

Reel of 1
Reel
1+
£195.01
5+
£193.41
Min: 1 / Mult: 1
PVC
Red
18AWG
0.902mm²
1000ft
305m
80°C
7 x 0.405mm
300V
Tinned Copper
1.68mm
CSA AWM I A/B FT1, UL 1061 VW-1
4531937

RoHS

Reel of 1
Reel
1+
£74.10
5+
£73.49
10+
£73.09
Min: 1 / Mult: 1
PVC
Red
18AWG
0.902mm²
100ft
30.5m
105°C
7 x 0.405mm
300V
Tinned Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743575

RoHS

Reel of 1
Reel
1+
£483.84
Min: 1 / Mult: 1
PVC
-
-
0.902mm²
1000ft
304.8m
105°C
7 x 0.405mm
300V
Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1742965

RoHS

Reel of 1
Reel
1+
£167.53
Min: 1 / Mult: 1
PVC
Yellow
18AWG
0.902mm²
1000ft
304.8m
80°C
7 x 0.405mm
300V
Tinned Copper
1.68mm
CSA AWM I A/B FT1, UL 1061 VW-1
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account