ex VAT

Hook Up Wire:

36 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1199029

RoHS

Reel of 1
Reel
1+
£97.63
5+
£95.68
Min: 1 / Mult: 1
PVC
Black
20AWG
0.562mm²
1000ft
304.8m
80°C
7 x 0.32mm
300V
Copper
1.42mm
CSA AWM I A/B FT1, UL 1061 VW-1
1199030

RoHS

Reel of 1
Reel
1+
£118.60
5+
£117.14
Min: 1 / Mult: 1
PVC
Red
20AWG
0.562mm²
1000ft
304.8m
80°C
7 x 0.32mm
300V
Copper
1.42mm
CSA AWM I A/B FT1, UL 1061 VW-1
1743561

RoHS

Reel of 1
Reel
1+
£320.92
Min: 1 / Mult: 1
PVC
-
-
0.562mm²
1000ft
304.8m
-
7 x 0.32mm
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
2945725

RoHS

Reel of 1
Reel
1+
£102.08
Min: 1 / Mult: 1
PVC
Brown
20AWG
0.562mm²
1000ft
304.8m
80°C
7 x 0.32mm
300V
Copper
1.42mm
CSA AWM I A/B FT1, UL 1061 VW-1
1743550

RoHS

Reel of 1
Reel
1+
£73.72
Min: 1 / Mult: 1
PVC
Black
20AWG
0.562mm²
100ft
30.5m
105°C
7 x 0.32mm
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743551

RoHS

Reel of 1
Reel
1+
£320.92
Min: 1 / Mult: 1
PVC
-
-
0.562mm²
1000ft
304.8m
-
7 x 0.32mm
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743560

RoHS

Reel of 1
Reel
1+
£73.72
Min: 1 / Mult: 1
PVC
White
20AWG
0.562mm²
100ft
30.5m
105°C
7 x 0.32mm
300V
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743555

RoHS

Reel of 1
Reel
1+
£320.92
Min: 1 / Mult: 1
PVC
-
-
0.562mm²
1000ft
304.8m
-
7 x 0.32mm
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1742958

RoHS

Reel of 1
Reel
1+
£102.08
Min: 1 / Mult: 1
PVC
Slate
20AWG
0.562mm²
1000ft
304.8m
80°C
7 x 0.32mm
300V
Copper
1.42mm
CSA AWM I A/B FT1, UL 1061 VW-1
1743549

RoHS

Reel of 1
Reel
1+
£320.92
Min: 1 / Mult: 1
PVC
Black
20AWG
0.562mm²
1000ft
304.8m
-
7 x 0.32mm
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743559

RoHS

Reel of 1
Reel
1+
£320.92
Min: 1 / Mult: 1
PVC
-
-
0.562mm²
1000ft
304.8m
105°C
7 x 0.32mm
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743552

RoHS

Reel of 1
Reel
1+
£320.92
Min: 1 / Mult: 1
PVC
-
-
0.562mm²
1000ft
304.8m
105°C
7 x 0.32mm
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743558

RoHS

Reel of 1
Reel
1+
£320.92
Min: 1 / Mult: 1
PVC
-
-
0.562mm²
1000ft
304.8m
105°C
7 x 0.32mm
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
4209863

RoHS

Reel of 1
Reel
1+
£118.82
Min: 1 / Mult: 1
PVC
Orange
20AWG
0.562mm²
1000ft
305m
80°C
7 x 0.32mm
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, UL 1061 VW-1
4539815

RoHS

Reel of 1
Reel
1+
£412.16
Min: 1 / Mult: 1
PVC
Purple
20AWG
0.562mm²
1000ft
304.8m
105°C
7 x 0.32mm
300V
Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1199028

RoHS

Reel of 1
Reel
1+
£122.04
Min: 1 / Mult: 1
PVC
White
20AWG
0.562mm²
1000ft
304.8m
80°C
7 x 0.32mm
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, UL 1061 VW-1
1742956

RoHS

Reel of 1
Reel
1+
£102.08
Min: 1 / Mult: 1
PVC
Blue
20AWG
0.562mm²
1000ft
304.8m
80°C
7 x 0.32mm
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, UL 1061 VW-1
1743158

RoHS

Reel of 1
Reel
1+
£555.87
Min: 1 / Mult: 1
PTFE
White
20AWG
0.562mm²
1000ft
304.8m
200°C
7 x 0.32mm
600V
Copper
1.47mm
MIL-DTL-16878/4 (Type E), UL 1213
1743556

RoHS

Reel of 1
Reel
1+
£52.10
Min: 1 / Mult: 1
PVC
Red
20AWG
0.562mm²
100ft
30.5m
105°C
7 x 0.32mm
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743553

RoHS

Reel of 1
Reel
1+
£73.72
Min: 1 / Mult: 1
PVC
Green
20AWG
0.562mm²
100ft
30.5m
105°C
7 x 0.32mm
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
1743554

RoHS

Reel of 1
Reel
1+
£320.92
Min: 1 / Mult: 1
PVC
-
-
0.562mm²
1000ft
304.8m
105°C
7 x 0.32mm
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
4209125

RoHS

Reel of 1
Reel
1+
£111.32
Min: 1 / Mult: 1
PVC
Yellow
20AWG
0.562mm²
1000ft
304.8m
80°C
7 x 0.32mm
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, UL 1061 VW-1
1177513

RoHS

Reel of 1
Reel
1+
£21.17
5+
£19.93
10+
£18.81
25+
£18.07
Min: 1 / Mult: 1
PVC
Black
20AWG
0.597mm²
328ft
100m
-
7 x 0.32mm
300V
Copper
1.75mm
-
1177622

RoHS

Reel of 1
Reel
1+
£21.66
5+
£19.75
10+
£17.95
25+
£15.61
50+
£15.30
More Pricing...
Min: 1 / Mult: 1
PVC
Yellow
20AWG
0.597mm²
328ft
100m
-
7 x 0.32mm
300V
Copper
1.45mm
-
1177616

RoHS

Reel of 1
Reel
1+
£26.33
5+
£23.42
10+
£21.29
25+
£18.52
Min: 1 / Mult: 1
PVC
Red
20AWG
0.597mm²
328ft
100m
-
7 x 0.32mm
300V
Copper
1.45mm
-
1-25 of 36 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account